Part Details for MM74C923J by Texas Instruments
Overview of MM74C923J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MM74C923J
MM74C923J CAD Models
MM74C923J Part Data Attributes
|
MM74C923J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM74C923J
Texas Instruments
CMOS SERIES, 9-BIT ENCODER, CDIP20, CERAMIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | LG_MAX | |
Family | CMOS | |
JESD-30 Code | R-GDIP-T20 | |
Length | 25.019 mm | |
Logic IC Type | ENCODER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 150 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MM74C923J
This table gives cross-reference parts and alternative options found for MM74C923J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74C923J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54C923J-MIL | IC CMOS SERIES, 9-BIT ENCODER, TRUE OUTPUT, CDIP20, Arithmetic Circuit | National Semiconductor Corporation | MM74C923J vs MM54C923J-MIL |
MM74C923N_NL | Encoder, CMOS Series, 9-Bit, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | MM74C923J vs MM74C923N_NL |
MM54C923J-MIL | CMOS SERIES, 9-BIT ENCODER, TRUE OUTPUT, CDIP20 | Texas Instruments | MM74C923J vs MM54C923J-MIL |
MM74C923J | IC CMOS SERIES, 9-BIT ENCODER, CDIP20, CERAMIC, DIP-20, Arithmetic Circuit | National Semiconductor Corporation | MM74C923J vs MM74C923J |
MM54C923J | CMOS SERIES, 9-BIT ENCODER, CDIP20, CERAMIC, DIP-20 | Texas Instruments | MM74C923J vs MM54C923J |
MM54C923J | IC CMOS SERIES, 9-BIT ENCODER, CDIP20, CERAMIC, DIP-20, Arithmetic Circuit | National Semiconductor Corporation | MM74C923J vs MM54C923J |