Part Details for MM54C923J-MIL by Texas Instruments
Overview of MM54C923J-MIL by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Part Details for MM54C923J-MIL
MM54C923J-MIL CAD Models
MM54C923J-MIL Part Data Attributes
|
MM54C923J-MIL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM54C923J-MIL
Texas Instruments
CMOS SERIES, 9-BIT ENCODER, TRUE OUTPUT, CDIP20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CMOS | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.51 mm | |
Logic IC Type | ENCODER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 187 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MM54C923J-MIL
This table gives cross-reference parts and alternative options found for MM54C923J-MIL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54C923J-MIL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54C923J-MIL | IC CMOS SERIES, 9-BIT ENCODER, TRUE OUTPUT, CDIP20, Arithmetic Circuit | National Semiconductor Corporation | MM54C923J-MIL vs MM54C923J-MIL |
MM74C923N_NL | Encoder, CMOS Series, 9-Bit, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | MM54C923J-MIL vs MM74C923N_NL |
MM74C923J | IC CMOS SERIES, 9-BIT ENCODER, CDIP20, CERAMIC, DIP-20, Arithmetic Circuit | National Semiconductor Corporation | MM54C923J-MIL vs MM74C923J |
MM54C923J | CMOS SERIES, 9-BIT ENCODER, CDIP20, CERAMIC, DIP-20 | Texas Instruments | MM54C923J-MIL vs MM54C923J |
MM54C923J | IC CMOS SERIES, 9-BIT ENCODER, CDIP20, CERAMIC, DIP-20, Arithmetic Circuit | National Semiconductor Corporation | MM54C923J-MIL vs MM54C923J |