There are no models available for this part yet.
Overview of MM74C910 by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Automotive
CAD Models for MM74C910 by National Semiconductor Corporation
Part Data Attributes for MM74C910 by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
700 ns
|
I/O Type
|
SEPARATE
|
JESD-30 Code
|
R-XDIP-T18
|
JESD-609 Code
|
e0
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
4
|
Number of Terminals
|
18
|
Number of Words
|
64 words
|
Number of Words Code
|
64
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
64X4
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP18,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Standby Current-Max
|
0.0003 A
|
Supply Current-Max
|
0.0003 mA
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for MM74C910
This table gives cross-reference parts and alternative options found for MM74C910. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74C910, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT22C10LE-20 | 64X4 NON-VOLATILE SRAM, 200ns, PDIP18, ROHS COMPLIANT, PLASTIC, DIP-18 | onsemi | MM74C910 vs CAT22C10LE-20 |
CAT22C10LI-30 | 64X4 NON-VOLATILE SRAM, 300ns, PDIP18, ROHS COMPLIANT, PLASTIC, DIP-18 | onsemi | MM74C910 vs CAT22C10LI-30 |
CAT24C44LI | 16X16 NON-VOLATILE SRAM, 375ns, PDIP8, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-8 | onsemi | MM74C910 vs CAT24C44LI |
DS2015 | Multi-Port SRAM, 64X4, CMOS, PDIP18, | Dallas Semiconductor | MM74C910 vs DS2015 |
X24C44DMB | Non-Volatile SRAM, 16X16, CMOS, CDIP8, MINI, HERMETIC SEALED, CERDIP-8 | Xicor Inc | MM74C910 vs X24C44DMB |
CAT22C10L-30 | 64X4 NON-VOLATILE SRAM, 300ns, PDIP18, LEAD AND HALOGEN FREE, PLASTIC, DIP-18 | onsemi | MM74C910 vs CAT22C10L-30 |
X2210D | Non-Volatile SRAM, 64X4, 300ns, NMOS, CDIP18, HERMETIC SEALED, CERDIP-18 | Xicor Inc | MM74C910 vs X2210D |
CAT22C10P-30 | Non-Volatile SRAM, 64X4, 300ns, CMOS, PDIP18, PLASTIC, DIP-18 | Catalyst Semiconductor | MM74C910 vs CAT22C10P-30 |
X2210DM/5 | Non-Volatile SRAM, 64X4, 300ns, CMOS, CDIP18, HERMETIC SEALED, CERDIP-18 | Xicor Inc | MM74C910 vs X2210DM/5 |
X2210DI | Non-Volatile SRAM, 64X4, 300ns, NMOS, CDIP18, HERMETIC SEALED, CERDIP-18 | Xicor Inc | MM74C910 vs X2210DI |