Filter Your Search
1 - 10 of 12 results
|
MM74C910N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 4 | 64X4 | 5 V | STANDARD SRAM | SEPARATE | 64 | 64 words | ASYNCHRONOUS | 3-STATE | PARALLEL | CMOS | INDUSTRIAL | R-PDIP-T18 | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||
|
MM74C910J
Texas Instruments
|
Check for Price | Obsolete | 256 bit | 4 | 64X4 | 5 V | 700 ns | STANDARD SRAM | LG-MAX; WD-MAX | 1 | 64 | 64 words | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | TTL | INDUSTRIAL | R-GDIP-T18 | 85 °C | -40 °C | 18 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 23.24 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.32.00.41 | DIP | 18 | |||||||||||||
|
MM74C910J/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 | 64X4 | 5 V | STANDARD SRAM | SEPARATE | 64 | 64 words | ASYNCHRONOUS | 3-STATE | PARALLEL | CMOS | INDUSTRIAL | R-XDIP-T18 | e0 | 85 °C | -40 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||
|
MM74C910N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 4 | 64X4 | 5 V | STANDARD SRAM | SEPARATE | 64 | 64 words | ASYNCHRONOUS | 3-STATE | PARALLEL | CMOS | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||
|
MM74C910N
Texas Instruments
|
Check for Price | Obsolete | 256 bit | 4 | 64X4 | 5 V | 700 ns | STANDARD SRAM | 1 | 64 | 64 words | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | TTL | INDUSTRIAL | R-PDIP-T18 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 21.78 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP-18 | unknown | EAR99 | 8542.32.00.41 | DIP | 18 | ||||||||||||||
|
MM74C910N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 | 64X4 | 5 V | STANDARD SRAM | SEPARATE | 64 | 64 words | ASYNCHRONOUS | 3-STATE | PARALLEL | CMOS | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||
|
MM74C910
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 | 64X4 | 5 V | 700 ns | STANDARD SRAM | SEPARATE | 64 | 64 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 300 µA | 300 nA | CMOS | INDUSTRIAL | R-XDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||
|
MM74C910N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 700 ns | STANDARD SRAM | INPUT ADDRESS REGISTER | SEPARATE | 1 | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 21.78 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP-18 | unknown | EAR99 | 8542.32.00.41 | ||||||
|
MM74C910
Texas Instruments
|
Check for Price | No | Obsolete | 4 | 64X4 | 5 V | 700 ns | STANDARD SRAM | SEPARATE | 64 | 64 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 300 µA | 300 nA | CMOS | INDUSTRIAL | R-XDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
MM74C910J/A+
Texas Instruments
|
Check for Price | No | Obsolete | 4 | 64X4 | 5 V | STANDARD SRAM | SEPARATE | 64 | 64 words | ASYNCHRONOUS | 3-STATE | PARALLEL | CMOS | INDUSTRIAL | R-XDIP-T18 | e0 | 85 °C | -40 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 |