Part Details for MM54HC05N by Texas Instruments
Overview of MM54HC05N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for MM54HC05N
MM54HC05N CAD Models
MM54HC05N Part Data Attributes
|
MM54HC05N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM54HC05N
Texas Instruments
HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.18 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MM54HC05N
This table gives cross-reference parts and alternative options found for MM54HC05N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54HC05N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8871801CX | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MM54HC05N vs 5962-8871801CX |
TC74HC05AP | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | MM54HC05N vs TC74HC05AP |
SN74HC05N | 6-ch, 2V to 6V inverters with open-drain outputs 14-PDIP -40 to 125 | Texas Instruments | MM54HC05N vs SN74HC05N |
SN74HC05NE4 | 6-ch, 2V to 6V inverters with open-drain outputs 14-PDIP -40 to 125 | Texas Instruments | MM54HC05N vs SN74HC05NE4 |
SN54HC05J | Military 6-ch, 2-V to 6-V inverters with open-drain outputs 14-CDIP -55 to 125 | Texas Instruments | MM54HC05N vs SN54HC05J |
SN74HC05N-00 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14 | Texas Instruments | MM54HC05N vs SN74HC05N-00 |
SN74HC05J4 | IC,LOGIC GATE,HEX INVERTER,HC-CMOS,DIP,14PIN,CERAMIC | Texas Instruments | MM54HC05N vs SN74HC05J4 |
SN74HC05N-10 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14 | Texas Instruments | MM54HC05N vs SN74HC05N-10 |
GD54HC05J | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | MM54HC05N vs GD54HC05J |
DV74HC05AN | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | MM54HC05N vs DV74HC05AN |