Part Details for MM54HC05J by National Semiconductor Corporation
Overview of MM54HC05J by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MM54HC05J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MM54HC05J-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14CDIP Min Qty: 159 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
159 In Stock |
|
$2.0100 | Buy Now |
|
Rochester Electronics | Inverter, HC/UH Series, 6-Func, 1-Input, CDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 159 |
|
$1.7200 / $2.0200 | Buy Now |
Part Details for MM54HC05J
MM54HC05J CAD Models
MM54HC05J Part Data Attributes:
|
MM54HC05J
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM54HC05J
National Semiconductor Corporation
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.43 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MM54HC05J
This table gives cross-reference parts and alternative options found for MM54HC05J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54HC05J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54HC05J | Military 6-ch, 2-V to 6-V inverters with open-drain outputs 14-CDIP -55 to 125 | Texas Instruments | MM54HC05J vs SN54HC05J |
MM54HC05N | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, DIP-14 | Texas Instruments | MM54HC05J vs MM54HC05N |
GD74HC05J | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | MM54HC05J vs GD74HC05J |
SNJ54HC05J | Military 6-ch, 2-V to 6-V inverters with open-drain outputs 14-CDIP -55 to 125 | Texas Instruments | MM54HC05J vs SNJ54HC05J |
GD54HC05J | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | MM54HC05J vs GD54HC05J |
DV74HC05AN | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | MM54HC05J vs DV74HC05AN |
SN74HC05N | 6-ch, 2-V to 6-V inverters with open-drain outputs 14-PDIP -40 to 125 | Texas Instruments | MM54HC05J vs SN74HC05N |
MM54HC05J | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, DIP-14 | Texas Instruments | MM54HC05J vs MM54HC05J |
SN74HC05N3 | Hex Inverters With Open-Drain Outputs 14-PDIP -40 to 85 | Texas Instruments | MM54HC05J vs SN74HC05N3 |
MM74HC05N | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, DIP-14 | Texas Instruments | MM54HC05J vs MM74HC05N |