Part Details for SN54HC05FK-00 by Texas Instruments
Overview of SN54HC05FK-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Part Details for SN54HC05FK-00
SN54HC05FK-00 CAD Models
SN54HC05FK-00 Part Data Attributes:
|
SN54HC05FK-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HC05FK-00
Texas Instruments
HC/UH SERIES, HEX 1-INPUT INVERT GATE, CQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for SN54HC05FK-00
This table gives cross-reference parts and alternative options found for SN54HC05FK-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC05FK-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HC05FK | Military 6-ch, 2-V to 6-V inverters with open-drain outputs 20-LCCC -55 to 125 | Texas Instruments | SN54HC05FK-00 vs SNJ54HC05FK |
5962-88718012A | Military 6-ch, 2-V to 6-V inverters with open-drain outputs 20-LCCC -55 to 125 | Texas Instruments | SN54HC05FK-00 vs 5962-88718012A |
SNJ54HC05FK-00 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CQCC20 | Texas Instruments | SN54HC05FK-00 vs SNJ54HC05FK-00 |
SN54HC05FK | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | SN54HC05FK-00 vs SN54HC05FK |
SN54HC05FK | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54HC05FK-00 vs SN54HC05FK |
SNJ54HC05FKR | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54HC05FK-00 vs SNJ54HC05FKR |