MKP1F033304F00JSSD
Wima
Description: Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7132, RADIAL LEADED, ROHS COMPLIANT

Overview of MKP1F033304F00JSSD by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Healthcare Energy and Power Systems Medical Imaging Renewable Energy Entertainment and Gaming Automotive

Price & Stock for MKP1F033304F00JSSD by Wima

Part # Manufacturer Description Stock Price Buy
DISTI # 4499-MKP1F033304F00JSSD-ND
DigiKey MKP 10 0.33 UF 250 VDC 8X15X18 P Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT 2079
In Stock
  • 10 $0.5980
  • 100 $0.5750
  • 200 $0.5410
  • 500 $0.5100
  • 1,000 $0.4950
$0.4950 / $0.5980 Buy Now
DISTI # 1928-MKP1F033304F00JSSD-ND
DigiKey MKP 10 0.33 F 250 VDC 8X15X18 PC Min Qty: 3600 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 3,600 $0.3456
$0.3456 Buy Now
DISTI # 505-M10.33/250/5
Mouser Electronics Film Capacitors 250V .33uF 5% PCM15 RoHS: Compliant 0
  • 1 $1.0100
  • 10 $0.7350
  • 100 $0.5240
  • 500 $0.4280
  • 1,200 $0.3690
  • 2,400 $0.3450
  • 10,800 $0.3100
  • 25,200 $0.3030
$0.3030 / $1.0100 Order Now
Future Electronics MKP10 Series 250 V 0.33 uF ±5 % Radial Metallized Polypropylene Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 18 Weeks Container: Bag 0
Bag
  • 1 $0.8450
  • 40 $0.8150
  • 150 $0.7800
  • 400 $0.7500
  • 1,500 $0.6900
$0.6900 / $0.8450 Buy Now
DISTI # 66401608
Verical Cap Film 0.33uF 250V PP 5% (18 X 8 X 15mm) Radial Plastic Rectangular Can 15mm 105°C Bulk RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 2301 Americas - 2079
  • 206 $0.6357
  • 250 $0.6102
  • 500 $0.5882
  • 1,000 $0.5690
$0.5690 / $0.6357 Buy Now
DISTI # MKP1F033304F00JSSD
TTI Film Capacitors 250V .33uF 5% PCM15 RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 100 Container: Bulk Americas - 0
  • 1,200 $0.1910
  • 3,600 $0.1830
$0.1830 / $0.1910 Buy Now
ComSIT USA POLYPROPYLENE CAPACITOR Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount RoHS: Compliant Stock EU - 2400
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # MKP1F033304F00JSSD
Avnet Abacus MKP 10 0.33 F 5% 250 VDC 8x15x18 RM15 bulk - standard (Alt: MKP1F033304F00JSSD) RoHS: Compliant Min Qty: 3600 Package Multiple: 1200 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for MKP1F033304F00JSSD by Wima
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MKP1F033304F00JSSD by Wima

MKP1F033304F00JSSD
Wima
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00
Samacsys Manufacturer
WIMA
Capacitance
0.33 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
15 mm
JESD-609 Code
e3
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
180 V
Rated (DC) Voltage (URdc)
250 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
8 mm
Want to compare parts?
  1. MKP1F033304F00JSSD
    Wima
    Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7132, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for MKP1F033304F00JSSD

This table gives cross-reference parts and alternative options found for MKP1F033304F00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1F033304F00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PHE450HB6330JR17T0 Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7132, RADIAL LEADED KEMET Corporation MKP1F033304F00JSSD vs PHE450HB6330JR17T0
MKP1F033304F00JI00 Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED Wima MKP1F033304F00JSSD vs MKP1F033304F00JI00
F450BM334J250L Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7132, RADIAL LEADED KEMET Corporation MKP1F033304F00JSSD vs F450BM334J250L
PHE450HB6330JR06 Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7132, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation MKP1F033304F00JSSD vs PHE450HB6330JR06
MKP1F033304F00JH00 Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED Wima MKP1F033304F00JSSD vs MKP1F033304F00JH00
MKP1F033304F00JB00 Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED Wima MKP1F033304F00JSSD vs MKP1F033304F00JB00
PHE450HB6330JR25X2 Film Capacitor, Polypropylene, 250V, 0.33uF, 7132 KEMET Corporation MKP1F033304F00JSSD vs PHE450HB6330JR25X2
MKP1F033304F00JF00 Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED Wima MKP1F033304F00JSSD vs MKP1F033304F00JF00
F450BM334J250XLTF1 Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7132, RADIAL LEADED KEMET Corporation MKP1F033304F00JSSD vs F450BM334J250XLTF1

Related Parts for MKP1F033304F00JSSD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKP1F033304F00JSSD by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKP1F033304F00JSSD by Wima

Select Manufacturer
Which Manufacturer of MKP1F033304F00JSSD would you like to use for your alert(s)?
  • Please alert me when MKP1F033304F00JSSD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKP1F033304F00JSSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKP1F033304F00JSSD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKP1F033304F00JSSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKP1F033304F00JSSD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKP1F033304F00JSSD by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: