Part Details for MKP1F033304F00JH00 by Wima
Overview of MKP1F033304F00JH00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1F033304F00JH00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1F033304F00JH00TR-ND
|
DigiKey | MKP 10 0.33 F 250 VDC 8X15X18 PC Min Qty: 3200 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3650 | Buy Now |
DISTI #
505-MKP1F033304FJH
|
Mouser Electronics | Film Capacitors MKP 10 0.33 uF 250 VDC 8x15x18 PCM 15 RoHS: Compliant | 0 |
|
$0.3320 / $0.3640 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.0300 | Buy Now |
Part Details for MKP1F033304F00JH00
MKP1F033304F00JH00 CAD Models
MKP1F033304F00JH00 Part Data Attributes
|
MKP1F033304F00JH00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1F033304F00JH00
Wima
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 180 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |
Alternate Parts for MKP1F033304F00JH00
This table gives cross-reference parts and alternative options found for MKP1F033304F00JH00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1F033304F00JH00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE450HB6330JR17T0 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7132, RADIAL LEADED | KEMET Corporation | MKP1F033304F00JH00 vs PHE450HB6330JR17T0 |
MKP1F033304F00JI00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1F033304F00JH00 vs MKP1F033304F00JI00 |
F450BM334J250L | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7132, RADIAL LEADED | KEMET Corporation | MKP1F033304F00JH00 vs F450BM334J250L |
PHE450HB6330JR06 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7132, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | MKP1F033304F00JH00 vs PHE450HB6330JR06 |
MKP1F033304F00JB00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1F033304F00JH00 vs MKP1F033304F00JB00 |
PHE450HB6330JR25X2 | Film Capacitor, Polypropylene, 250V, 0.33uF, 7132 | KEMET Corporation | MKP1F033304F00JH00 vs PHE450HB6330JR25X2 |
MKP1F033304F00JF00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1F033304F00JH00 vs MKP1F033304F00JF00 |
F450BM334J250XLTF1 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7132, RADIAL LEADED | KEMET Corporation | MKP1F033304F00JH00 vs F450BM334J250XLTF1 |