Part Details for PHE450HB6330JR25X2 by KEMET Corporation
Overview of PHE450HB6330JR25X2 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHE450HB6330JR25X2
PHE450HB6330JR25X2 CAD Models
PHE450HB6330JR25X2 Part Data Attributes
|
PHE450HB6330JR25X2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450HB6330JR25X2
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 0.33uF, 7132
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7132 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 180 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |
Alternate Parts for PHE450HB6330JR25X2
This table gives cross-reference parts and alternative options found for PHE450HB6330JR25X2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE450HB6330JR25X2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE450HB6330JR25XA | Film Capacitor, Polypropylene, 250V, 0.33uF, 7132 | KEMET Corporation | PHE450HB6330JR25X2 vs PHE450HB6330JR25XA |
F450BM334J250A | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7132, RADIAL LEADED | KEMET Corporation | PHE450HB6330JR25X2 vs F450BM334J250A |
MKP1F033304F00JI00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Wima | PHE450HB6330JR25X2 vs MKP1F033304F00JI00 |
MKP1F033304F00JH00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Wima | PHE450HB6330JR25X2 vs MKP1F033304F00JH00 |
F450BM334J250L | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7132, RADIAL LEADED | KEMET Corporation | PHE450HB6330JR25X2 vs F450BM334J250L |
F450BM334J250XLAF1 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7132, RADIAL LEADED | KEMET Corporation | PHE450HB6330JR25X2 vs F450BM334J250XLAF1 |
PHE450HB6330JR17T1 | Film Capacitor, Polypropylene, 250V, 0.33uF, 7132 | KEMET Corporation | PHE450HB6330JR25X2 vs PHE450HB6330JR17T1 |
MKP1F033304F00JSSD | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7132, RADIAL LEADED, ROHS COMPLIANT | Wima | PHE450HB6330JR25X2 vs MKP1F033304F00JSSD |
PHE450HB6330JR06 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7132, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | PHE450HB6330JR25X2 vs PHE450HB6330JR06 |
PHE450HB6330JR17T0 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7132, RADIAL LEADED | KEMET Corporation | PHE450HB6330JR25X2 vs PHE450HB6330JR17T0 |