MK1V476M6L011
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF,

Overview of MK1V476M6L011 by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Computing and Data Storage Entertainment and Gaming

CAD Models for MK1V476M6L011 by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MK1V476M6L011 by Samwha Electronics

MK1V476M6L011
Samwha Electronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
405 mA
Terminal Pitch
2.5 mm
Want to compare parts?
  1. MK1V476M6L011
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF,
    VS

Alternate Parts for MK1V476M6L011

This table gives cross-reference parts and alternative options found for MK1V476M6L011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK1V476M6L011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8470LEMAA11RT04F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd MK1V476M6L011 vs 8470LEMAA11RT04F
8470LEMAA11RTN211F CAP,AL2O3,47UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MK1V476M6L011 vs 8470LEMAA11RTN211F
1470LEMAA11RXN011A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd MK1V476M6L011 vs 1470LEMAA11RXN011A
SH470M035ET Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, Cornell Dubilier Electronics Inc MK1V476M6L011 vs SH470M035ET
1470LEMAA11RXN111F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd MK1V476M6L011 vs 1470LEMAA11RXN111F
1470LEMAA11RTN911J CAP,AL2O3,47UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MK1V476M6L011 vs 1470LEMAA11RTN911J
UTW47M35CF16.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF IBS Electronics Inc MK1V476M6L011 vs UTW47M35CF16.3X11
8470LEMAA11RXN0110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd MK1V476M6L011 vs 8470LEMAA11RXN0110
ELE-350ETC470MF11D CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Chemi-Con MK1V476M6L011 vs ELE-350ETC470MF11D
1470LEMAA11RXN411M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd MK1V476M6L011 vs 1470LEMAA11RXN411M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MK1V476M6L011 by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MK1V476M6L011 by Samwha Electronics

  • Please alert me when MK1V476M6L011 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MK1V476M6L011 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MK1V476M6L011 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MK1V476M6L011 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MK1V476M6L011.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MK1V476M6L011 by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: