Part Details for ELE-350ETC470MF11D by Chemi-Con
Overview of ELE-350ETC470MF11D by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN54265J/B | Rochester Electronics LLC | SN54265 - Quad Complimentary-Output Elements | |
54AC251/VFA-R | Rochester Electronics LLC | 54AC251 - Multiplexer 1-Element Cmos 3-ST 8-IN - Dual marked (5962R8769201VFA) | |
54AC257/QEA | Rochester Electronics LLC | 54AC257 - Multiplexer 1-Element Cmos 3-ST 8-IN - Dual marked (5962-8870301EA) |
Part Details for ELE-350ETC470MF11D
ELE-350ETC470MF11D CAD Models
ELE-350ETC470MF11D Part Data Attributes
|
ELE-350ETC470MF11D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELE-350ETC470MF11D
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.01645 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 147 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELE-350ETC470MF11D
This table gives cross-reference parts and alternative options found for ELE-350ETC470MF11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELE-350ETC470MF11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470LEMAA11LW040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | ELE-350ETC470MF11D vs 8470LEMAA11LW040 |
2470LEMAA11NPN711F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | ELE-350ETC470MF11D vs 2470LEMAA11NPN711F |
2470LEMAA11RTN211A | CAP,AL2O3,47UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELE-350ETC470MF11D vs 2470LEMAA11RTN211A |
35YXM47MEFRTA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | ELE-350ETC470MF11D vs 35YXM47MEFRTA6.3X11 |
8470LEMAA11LWN0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | ELE-350ETC470MF11D vs 8470LEMAA11LWN0N |
8470LFMAA11RFN4J | CAP,AL2O3,47UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELE-350ETC470MF11D vs 8470LFMAA11RFN4J |
MALREKE00BA247FM0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, | Vishay Intertechnologies | ELE-350ETC470MF11D vs MALREKE00BA247FM0K |
8470LEMAA11NPN211B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | ELE-350ETC470MF11D vs 8470LEMAA11NPN211B |
2470LEMAA11NPN311M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | ELE-350ETC470MF11D vs 2470LEMAA11NPN311M |
WF1V476M6L011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | ELE-350ETC470MF11D vs WF1V476M6L011TS |