SH470M035ET
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF,

Overview of SH470M035ET by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SH470M035ET by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SH470M035ET by Cornell Dubilier Electronics Inc

SH470M035ET
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM
ESR
3950 mΩ
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
115 mA
Series
SH
Terminal Pitch
2.5 mm
Want to compare parts?
  1. SH470M035ET
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF,
    VS

Alternate Parts for SH470M035ET

This table gives cross-reference parts and alternative options found for SH470M035ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH470M035ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8470LEMAA11LW040 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd SH470M035ET vs 8470LEMAA11LW040
2470LEMAA11NPN711F Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd SH470M035ET vs 2470LEMAA11NPN711F
2470LEMAA11RTN211A CAP,AL2O3,47UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SH470M035ET vs 2470LEMAA11RTN211A
35YXM47MEFRTA6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED Rubycon Corporation SH470M035ET vs 35YXM47MEFRTA6.3X11
8470LEMAA11LWN0N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd SH470M035ET vs 8470LEMAA11LWN0N
8470LFMAA11RFN4J CAP,AL2O3,47UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SH470M035ET vs 8470LFMAA11RFN4J
MALREKE00BA247FM0K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Vishay Intertechnologies SH470M035ET vs MALREKE00BA247FM0K
8470LEMAA11NPN211B Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd SH470M035ET vs 8470LEMAA11NPN211B
2470LEMAA11NPN311M Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd SH470M035ET vs 2470LEMAA11NPN311M
WF1V476M6L011TS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Samwha Electronics SH470M035ET vs WF1V476M6L011TS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SH470M035ET by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SH470M035ET by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of SH470M035ET would you like to use for your alert(s)?
  • Please alert me when SH470M035ET inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SH470M035ET alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SH470M035ET to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SH470M035ET alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SH470M035ET.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SH470M035ET by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: