Part Details for MJTP1137A by APEM Inc
Overview of MJTP1137A by APEM Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJTP1137A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-MJTP1137A
|
Mouser Electronics | Multi-Directional Switches TACT SWITCH PCB MOUNT | 0 |
|
$0.5360 / $1.1300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.3279 / $0.9846 | Buy Now | |
|
Master Electronics | 0 |
|
$0.3279 / $0.9846 | Buy Now |
Part Details for MJTP1137A
MJTP1137A CAD Models
MJTP1137A Part Data Attributes:
|
MJTP1137A
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MJTP1137A
APEM Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, 2 PCB Hole Cnt, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | PLUNGER TYPE | |
Additional Feature | TAPE/REEL PKG AVAILABLE | |
Body Breadth | 6 mm | |
Body Color | BLACK | |
Body Height | 1.6 mm | |
Body Length or Diameter | 6.6 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.86 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Sealing | MOLDED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for MJTP1137A
This table gives cross-reference parts and alternative options found for MJTP1137A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJTP1137A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDTX-630-NAP | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | MJTP1137A vs SDTX-630-NAP |
MJTP4102B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, 10 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | APEM Inc | MJTP1137A vs MJTP4102B |
TL1270F250YERBT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.45N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | E-Switch Inc | MJTP1137A vs TL1270F250YERBT |
TL1270F160YEQAT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | E-Switch Inc | MJTP1137A vs TL1270F160YEQAT |
SKHMPSE010 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, Solder Terminal, Surface Mount-straight | Alps Alpine Co Ltd | MJTP1137A vs SKHMPSE010 |
SDTX-650-N | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | MJTP1137A vs SDTX-650-N |
STSG-32STR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.14N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Bourns Inc | MJTP1137A vs STSG-32STR |
TL1270F250REQBT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.45N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | E-Switch Inc | MJTP1137A vs TL1270F250REQBT |
TSVD-2L-B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | Hua Jie (Taiwan) Corp | MJTP1137A vs TSVD-2L-B |
SDTG-210-R | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | MJTP1137A vs SDTG-210-R |