Part Details for TSVD-2L-B by Hua Jie (Taiwan) Corp
Overview of TSVD-2L-B by Hua Jie (Taiwan) Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSVD-2L-B
TSVD-2L-B CAD Models
TSVD-2L-B Part Data Attributes:
|
TSVD-2L-B
Hua Jie (Taiwan) Corp
Buy Now
Datasheet
|
Compare Parts:
TSVD-2L-B
Hua Jie (Taiwan) Corp
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUA JIE (TAIWAN) CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Travel | 0.25 mm | |
Actuator Type | KNOB TYPE | |
Body Breadth | 6.55 mm | |
Body Height | 7.1 mm | |
Body Length or Diameter | 7.3 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
Alternate Parts for TSVD-2L-B
This table gives cross-reference parts and alternative options found for TSVD-2L-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSVD-2L-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL1270F250YERBT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.45N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | E-Switch Inc | TSVD-2L-B vs TL1270F250YERBT |
MJTP4102B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, 10 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | APEM Inc | TSVD-2L-B vs MJTP4102B |
DTSJW-66NR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight | RDI USA | TSVD-2L-B vs DTSJW-66NR |
NTC033-XJ1G-A160T | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.26N, Solder Terminal, Surface Mount-straight, HALOGEN FREE AND ROHS COMPLIANT | Taiwan Misaki Electronics Co Ltd | TSVD-2L-B vs NTC033-XJ1G-A160T |
SKHCAGA010 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.274N, Solder Terminal, Through Hole-straight | Alps Alpine Co Ltd | TSVD-2L-B vs SKHCAGA010 |
SDTG-610-S | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.14N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | TSVD-2L-B vs SDTG-610-S |
PTS125VJK73LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TSVD-2L-B vs PTS125VJK73LFS |
TL1270F250BLRBT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.45N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | E-Switch Inc | TSVD-2L-B vs TL1270F250BLRBT |
NTC301-BB1G-B160T | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-right Angle, HALOGEN FREE AND ROHS COMPLIANT | Taiwan Misaki Electronics Co Ltd | TSVD-2L-B vs NTC301-BB1G-B160T |
SDTX-244-RAP | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | TSVD-2L-B vs SDTX-244-RAP |