Filter Your Search
1 - 2 of 2 results
|
MJTP1137A
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | PLUNGER TYPE | TAPE/REEL PKG AVAILABLE | 1X1 | .05A@12VDC | 10 ms | 250VAC V | 100 MΩ | 1.86 N | e4 | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BLACK | THERMOPLASTIC | BLACK | PHOSPHOR BRONZE | SILVER | BRASS | STAINLESS STEEL | THERMOPLASTIC | BULK | MOLDED | WAVE | NO | Silver (Ag) | BRASS | SOLDER | 6 mm | 1.6 mm | 6.6 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||
|
MJTP1137AE
APEM Inc
|
Check for Price | Active | 50 mA | 12 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PLUNGER TYPE | 1X1 | .05A@12VDC | 10 ms | 1.86 N | e4 | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BULK | NO | Silver (Ag) | SOLDER | 6 mm | 1.6 mm | 6.6 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 |