Part Details for MICRF506BML by Micrel Inc
Overview of MICRF506BML by Micrel Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MICRF506BML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 410MHz and 450MHz ISM Band Transceiver | 30000 |
|
RFQ |
Part Details for MICRF506BML
MICRF506BML CAD Models
MICRF506BML Part Data Attributes
|
MICRF506BML
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MICRF506BML
Micrel Inc
RF and Baseband Circuit, MLF-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DFN | |
Package Description | HVQCCN, | |
Pin Count | 32 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MICRF506BML
This table gives cross-reference parts and alternative options found for MICRF506BML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MICRF506BML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MICRF506YMLTR | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC32, LEAD FREE, MLF-32 | Micrel Inc | MICRF506BML vs MICRF506YMLTR |
MICRF506BML | RF and Baseband Circuit, MLF-32 | Microchip Technology Inc | MICRF506BML vs MICRF506BML |
MICRF506YML-TR | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC32 | Microchip Technology Inc | MICRF506BML vs MICRF506YML-TR |