Part Details for CXM3580AUR by Sony Semiconductor
Overview of CXM3580AUR by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXM3580AUR
CXM3580AUR CAD Models
CXM3580AUR Part Data Attributes:
|
CXM3580AUR
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXM3580AUR
Sony Semiconductor
RF and Baseband Circuit, CMOS, PQCC26, 2.60 X 3.40 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, PLASTIC, UQFN-26
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 26 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQCC-N26 | |
Length | 3.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -35 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Nom | 2.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.6 mm |
Alternate Parts for CXM3580AUR
This table gives cross-reference parts and alternative options found for CXM3580AUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXM3580AUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MICRF506BMLTR | RF and Baseband Circuit, MLF-32 | Microchip Technology Inc | CXM3580AUR vs MICRF506BMLTR |
CXM3580UR | RF and Baseband Circuit, CMOS, PQCC26, 2.60 X 3.40 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, PLASTIC, UDFN-26 | Sony Semiconductor | CXM3580AUR vs CXM3580UR |
MICRF506YMLTR | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC32, LEAD FREE, MLF-32 | Microchip Technology Inc | CXM3580AUR vs MICRF506YMLTR |
MICRF506BML | RF and Baseband Circuit, MLF-32 | Micrel Inc | CXM3580AUR vs MICRF506BML |
MICRF506YMLTR | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC32, LEAD FREE, MLF-32 | Micrel Inc | CXM3580AUR vs MICRF506YMLTR |