Part Details for MIC95410YFL by Microchip Technology Inc
Overview of MIC95410YFL by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIC95410YFL
MIC95410YFL CAD Models
MIC95410YFL Part Data Attributes:
|
MIC95410YFL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC95410YFL
Microchip Technology Inc
BUF OR INV BASED PRPHL DRVR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-XQCC-N10 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 7 A | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 9 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 300 µs | |
Turn-on Time | 2000 µs | |
Width | 1.2 mm |
Alternate Parts for MIC95410YFL
This table gives cross-reference parts and alternative options found for MIC95410YFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC95410YFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2005-1.2YML-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6 | Microchip Technology Inc | MIC95410YFL vs MIC2005-1.2YML-TR |
SIP32461DB-T2-GE1 | SPST, | Vishay Intertechnologies | MIC95410YFL vs SIP32461DB-T2-GE1 |
MIC2005-1.2YM5 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | Microchip Technology Inc | MIC95410YFL vs MIC2005-1.2YM5 |
MIC2004-1.2YM5TX | IC,CURRENT LIMIT DIAGNOSTIC CIRCUIT,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MIC95410YFL vs MIC2004-1.2YM5TX |
MIC2005-1.2YM6 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6 | Microchip Technology Inc | MIC95410YFL vs MIC2005-1.2YM6 |
MIC2004-1.2YML-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | Microchip Technology Inc | MIC95410YFL vs MIC2004-1.2YML-TR |
MIC2003-1.2YM5 | SPECIALTY ANALOG CIRCUIT, PDSO5 | Microchip Technology Inc | MIC95410YFL vs MIC2003-1.2YM5 |
MIC2005-1.2LYM5-TR | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MIC95410YFL vs MIC2005-1.2LYM5-TR |
MIC2005-1.2YM6-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6 | Microchip Technology Inc | MIC95410YFL vs MIC2005-1.2YM6-TR |
MIC2003-1.2YML-TR | SPECIALTY ANALOG CIRCUIT, DSO6 | Microchip Technology Inc | MIC95410YFL vs MIC2003-1.2YML-TR |