Part Details for MIC2005-1.2LYM5-TR by Microchip Technology Inc
Overview of MIC2005-1.2LYM5-TR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MIC2005-1.2LYM5-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9411
|
Newark | Fixed Current Limit Single High-Side Switch + Flag + Cslew, Active Low- 1.2A 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC2005-1.2LYM5-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9330 | Buy Now |
DISTI #
576-3399-1-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SOT23-5 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2739 In Stock |
|
$0.9375 / $1.1500 | Buy Now |
DISTI #
MIC2005-1.2LYM5-TR
|
Avnet Americas | FIXED CURRENT LIMIT SINGLE HIGH-SIDE SWITCH + FLAG + CSLEW| - Tape and Reel (Alt: MIC2005-1.2LYM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8800 / $1.1500 | Buy Now |
DISTI #
998-MIC20051.2LYM5TR
|
Mouser Electronics | Power Switch ICs - Power Distribution Fixed Current Limit Single High-Side Switch + Flag + Cslew, Active Low- 1.2A RoHS: Compliant | 7498 |
|
$0.9370 / $0.9700 | Buy Now |
DISTI #
MIC2005-1.2LYM5-TR
|
Microchip Technology Inc | Fixed Current Limit Single High-Side Switch + Flag + Cslew, Active Low- 1.2A, Projected EOL: 2034-03-06 RoHS: Compliant pbFree: Yes |
1139 Alternates Available |
|
$0.8300 / $1.1500 | Buy Now |
|
Future Electronics | FIXED CURRENT LIMIT SINGLE HIGH-SIDE SWITCH + FLAG + CSLEW, ACTIVE LOW- 1.2A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3000 Factory Stock |
|
$0.8930 / $1.0410 | Buy Now |
DISTI #
MIC2005-1.2LYM5-TR
|
TME | IC: power switch, high-side, 1.2A, Ch: 1, MOSFET, SMD, SOT23-5 Min Qty: 1 | 0 |
|
$0.9700 / $1.2900 | RFQ |
|
NAC | Fixed Current Limit Single High-Side Switch + Flag + Cslew, Active Low- 1.2A - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.9400 / $1.1500 | Buy Now |
DISTI #
MIC2005-1.2LYM5-TR
|
Avnet Silica | (Alt: MIC2005-1.2LYM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MIC2005-1.2LYM5-TR
MIC2005-1.2LYM5-TR CAD Models
MIC2005-1.2LYM5-TR Part Data Attributes
|
MIC2005-1.2LYM5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2005-1.2LYM5-TR
Microchip Technology Inc
POWER SUPPLY SUPPORT CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for MIC2005-1.2LYM5-TR
This table gives cross-reference parts and alternative options found for MIC2005-1.2LYM5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2005-1.2LYM5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2005-1.2YM6-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6 | Microchip Technology Inc | MIC2005-1.2LYM5-TR vs MIC2005-1.2YM6-TR |
MIC2005-1.2YM6 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6 | Microchip Technology Inc | MIC2005-1.2LYM5-TR vs MIC2005-1.2YM6 |
MIC2005-1.2YML-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6 | Microchip Technology Inc | MIC2005-1.2LYM5-TR vs MIC2005-1.2YML-TR |