Part Details for MIC94060BC6 by Micrel Inc
Overview of MIC94060BC6 by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MIC94060BC6
MIC94060BC6 CAD Models
MIC94060BC6 Part Data Attributes:
|
MIC94060BC6
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC94060BC6
Micrel Inc
Buffer/Inverter Based Peripheral Driver, 1 Driver, MOS, PDSO6, SC-70, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for MIC94060BC6
This table gives cross-reference parts and alternative options found for MIC94060BC6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC94060BC6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC94061BC6TX | IC,PERIPHERAL DRIVER,1 DRIVER,TSSOP,6PIN,PLASTIC | Microchip Technology Inc | MIC94060BC6 vs MIC94061BC6TX |
MIC94060BC6 | Buffer/Inverter Based Peripheral Driver, 1 Driver, MOS, PDSO6, SC-70, 6 PIN | Microchip Technology Inc | MIC94060BC6 vs MIC94060BC6 |
MIC94063YC6 | BUF OR INV BASED PRPHL DRVR, PDSO6 | Microchip Technology Inc | MIC94060BC6 vs MIC94063YC6 |
MIC94062BC6TX | IC,PERIPHERAL DRIVER,1 DRIVER,TSSOP,6PIN,PLASTIC | Microchip Technology Inc | MIC94060BC6 vs MIC94062BC6TX |
MIC94060YC6 | BUF OR INV BASED PRPHL DRVR, PDSO6 | Microchip Technology Inc | MIC94060BC6 vs MIC94060YC6 |
MIC94061YC6 | BUF OR INV BASED PRPHL DRVR, PDSO6 | Microchip Technology Inc | MIC94060BC6 vs MIC94061YC6 |
MIC94060YC6TR | BUF OR INV BASED PRPHL DRVR, PDSO6, LEAD FREE, SC-70, 6 PIN | Micrel Inc | MIC94060BC6 vs MIC94060YC6TR |
MIC94060YC6TX | IC,PERIPHERAL DRIVER,1 DRIVER,TSSOP,6PIN,PLASTIC | Microchip Technology Inc | MIC94060BC6 vs MIC94060YC6TX |
MIC94062BC6TR | Buffer/Inverter Based Peripheral Driver, 1 Driver, PDSO6, SC-70, 6 PIN | Micrel Inc | MIC94060BC6 vs MIC94062BC6TR |
MIC94060BC6TR | Buffer/Inverter Based Peripheral Driver, 1 Driver, PDSO6, SC-70, 6 PIN | Microchip Technology Inc | MIC94060BC6 vs MIC94060BC6TR |