There are no models available for this part yet.
Overview of MIC94062BC6TX by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MIC94062BC6TX by Microchip Technology Inc
Part Data Attributes for MIC94062BC6TX by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TSSOP, TSSOP6,.08
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Built-in Protections
|
TRANSIENT
|
Driver Number of Bits
|
1
|
Interface IC Type
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e0
|
Length
|
2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current Flow Direction
|
SOURCE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP6,.08
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
1.7 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
MOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Turn-off Time
|
0.2 µs
|
Turn-on Time
|
1200 µs
|
Width
|
1.25 mm
|
Alternate Parts for MIC94062BC6TX
This table gives cross-reference parts and alternative options found for MIC94062BC6TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC94062BC6TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC94060YC6-TR | BUF OR INV BASED PRPHL DRVR, PDSO6 | Microchip Technology Inc | MIC94062BC6TX vs MIC94060YC6-TR |
MIC94060YC6 | BUF OR INV BASED PRPHL DRVR, PDSO6 | Microchip Technology Inc | MIC94062BC6TX vs MIC94060YC6 |
MIC94060YC6TR | BUF OR INV BASED PRPHL DRVR, PDSO6, LEAD FREE, SC-70, 6 PIN | Microchip Technology Inc | MIC94062BC6TX vs MIC94060YC6TR |
MIC94063YC6 | BUF OR INV BASED PRPHL DRVR, PDSO6 | Microchip Technology Inc | MIC94062BC6TX vs MIC94063YC6 |
MIC94065YC6-TR | BUF OR INV BASED PRPHL DRVR, PDSO6 | Microchip Technology Inc | MIC94062BC6TX vs MIC94065YC6-TR |
MIC94060BC6TR | Buffer/Inverter Based Peripheral Driver, 1 Driver, PDSO6, SC-70, 6 PIN | Microchip Technology Inc | MIC94062BC6TX vs MIC94060BC6TR |
MIC94062BC6TR | Buffer/Inverter Based Peripheral Driver, 1 Driver, PDSO6, SC-70, 6 PIN | Microchip Technology Inc | MIC94062BC6TX vs MIC94062BC6TR |
MIC94061YC6 | BUF OR INV BASED PRPHL DRVR, PDSO6 | Microchip Technology Inc | MIC94062BC6TX vs MIC94061YC6 |
MIC94060BC6TX | IC,PERIPHERAL DRIVER,1 DRIVER,TSSOP,6PIN,PLASTIC | Microchip Technology Inc | MIC94062BC6TX vs MIC94060BC6TX |
MIC94060BC6 | Buffer/Inverter Based Peripheral Driver, 1 Driver, MOS, PDSO6, SC-70, 6 PIN | Microchip Technology Inc | MIC94062BC6TX vs MIC94060BC6 |