-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP, 10000uV OFFSET-MAX, 0.35MHz BAND WIDTH, PDSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3196
|
Newark | Single Op-Amp, 400Khz Gain-Bandwidth, Rail-To-Rail Output, 4.6Ua Supply Current 5 Sc70 - T/R Rohs Compliant: Yes |Microchip MIC861YC5-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
02AH4590
|
Newark | Opamp, 400Khz, -40 To 85Deg C, No. Of Amplifiers:1 Amplifier, Bandwidth:400Khz, Slew Rate:0.12V/Μs, Supply Voltage Range:2.43V To 5.25V, Amplifier Case Style:Sc-70, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Microchip MIC861YC5-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9600 / $1.0100 | Buy Now |
DISTI #
MIC861YC5-TR
|
Avnet Americas | OP Amp Single Low Power R-R I/O 5.25V 5-Pin SC-70 T/R - Tape and Reel (Alt: MIC861YC5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.9900 | Buy Now |
DISTI #
V72:2272_07851344
|
Arrow Electronics | Op Amp Single GP R-R O/P 5.25V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1818 Container: Cut Strips | Americas - 121 |
|
$0.8335 / $0.8846 | Buy Now |
DISTI #
MIC861YC5-TR
|
Avnet Americas | OP Amp Single Low Power R-R I/O 5.25V 5-Pin SC-70 T/R - Tape and Reel (Alt: MIC861YC5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.9900 | Buy Now |
|
NAC | Single Op-Amp, 400kHz Gain-Bandwidth, Rail-to-Rail Output, 4.6uA Supply Current - Package: 5 SC70 - T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 0 |
|
$1.1800 / $1.3000 | Buy Now |
|
LCSC | Single 20pA 650kHz 400kHz SC-70-5 Operational Amplifier ROHS | 1 |
|
$0.4241 / $0.6628 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC861YC5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC861YC5-TR
Microchip Technology Inc
OP-AMP, 10000uV OFFSET-MAX, 0.35MHz BAND WIDTH, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 45 dB | |
Common-mode Reject Ratio-Nom | 77 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.025 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.12 V/us | |
Supply Current-Max | 0.009 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 350 | |
Voltage Gain-Min | 1000 | |
Wideband | NO | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MIC861YC5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC861YC5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC861BC5 | OP-AMP, 10000uV OFFSET-MAX, 0.35MHz BAND WIDTH, PDSO5, SC-70, 5 PIN | Rochester Electronics LLC | MIC861YC5-TR vs MIC861BC5 |
MIC861YC5 | OP-AMP, 10000uV OFFSET-MAX, 0.35MHz BAND WIDTH, PDSO5 | Microchip Technology Inc | MIC861YC5-TR vs MIC861YC5 |
MIC861YC5 | OP-AMP, 10000uV OFFSET-MAX, 0.35MHz BAND WIDTH, PDSO5, LEAD FREE, SC-70, 5 PIN | Rochester Electronics LLC | MIC861YC5-TR vs MIC861YC5 |
MIC861BC5 | Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO5, SC-70, 5 PIN | Microchip Technology Inc | MIC861YC5-TR vs MIC861BC5 |