Part Details for MCP6231UT-E/LTVAO by Microchip Technology Inc
Overview of MCP6231UT-E/LTVAO by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MCP6231UT-E/LTVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP6231UT-E/LTVAOTR-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC70-5 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Op Amp - 300kHz GBP - 20uA - 1.8 to 6.0 VDC - Rail to Rail Output - -40°C to 125°C - 5-lead SC70 - Tape&Reel RoHS: Compliant | 60000 Factory Stock |
|
$0 | Buy Now |
|
Quest Components | 28800 |
|
$7.9277 / $11.8915 | Buy Now | |
|
Ameya Holding Limited | IC OPAMP GP 300KHZ RRO SC70-5 | 60056 |
|
RFQ | |
DISTI #
MCP6231UT-E/LTVAO
|
Avnet Silica | OP Amp Single GP R-R I/O 6V 5-Pin SC-70 T/R (Alt: MCP6231UT-E/LTVAO) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP6231UT-E/LTVAO
MCP6231UT-E/LTVAO CAD Models
MCP6231UT-E/LTVAO Part Data Attributes
|
MCP6231UT-E/LTVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6231UT-E/LTVAO
Microchip Technology Inc
Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 61 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 0.03 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 300 | |
Voltage Gain-Min | 31622 | |
Wideband | NO | |
Width | 1.25 mm |
Alternate Parts for MCP6231UT-E/LTVAO
This table gives cross-reference parts and alternative options found for MCP6231UT-E/LTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6231UT-E/LTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6231RT-E/OT | OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP6231UT-E/LTVAO vs MCP6231RT-E/OT |
MCP6231UT-E/OTVAO | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO5 | Microchip Technology Inc | MCP6231UT-E/LTVAO vs MCP6231UT-E/OTVAO |
TLV2381IDRG4 | OP-AMP, 6500uV OFFSET-MAX, 0.16MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | MCP6231UT-E/LTVAO vs TLV2381IDRG4 |
MIC861YC5 | OP-AMP, 10000uV OFFSET-MAX, 0.35MHz BAND WIDTH, PDSO5 | Microchip Technology Inc | MCP6231UT-E/LTVAO vs MIC861YC5 |
MIC861YC5-TR | OP-AMP, 10000uV OFFSET-MAX, 0.35MHz BAND WIDTH, PDSO5 | Microchip Technology Inc | MCP6231UT-E/LTVAO vs MIC861YC5-TR |
MCP6231-E/OT | OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP6231UT-E/LTVAO vs MCP6231-E/OT |
MIC861BC5TR | Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO5, SC-70, 5 PIN | Microchip Technology Inc | MCP6231UT-E/LTVAO vs MIC861BC5TR |
TLV2381IDR | Single, 16-V, 160-kHz, RRIO operational amplifier 8-SOIC -40 to 125 | Texas Instruments | MCP6231UT-E/LTVAO vs TLV2381IDR |
MCP6231T-E/SN | OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6231UT-E/LTVAO vs MCP6231T-E/SN |
MCP6231-E/SN | OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6231UT-E/LTVAO vs MCP6231-E/SN |