-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H9908
|
Newark | Ic, operational Amplifier, single, cmos, dip,8Pin, plastic Rohs Compliant: Yes |Microchip MCP6231-E/P Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3610 | Buy Now |
DISTI #
MCP6231-E/P-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
3253 In Stock |
|
$0.3400 / $0.4500 | Buy Now |
DISTI #
MCP6231-E/P
|
Avnet Americas | OP Amp Single GP R-R I/O 6V 8-Pin PDIP Tube - Rail/Tube (Alt: MCP6231-E/P) RoHS: Compliant Min Qty: 840 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.3444 / $0.4500 | Buy Now |
DISTI #
579-MCP6231-E/P
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 1.8V 200KHz RoHS: Compliant | 287 |
|
$0.3400 / $0.4500 | Buy Now |
DISTI #
V99:2348_06453359
|
Arrow Electronics | Op Amp Single GP R-R I/O 6V Automotive AEC-Q100 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1444 | Americas - 883 |
|
$0.1009 / $0.3987 | Buy Now |
DISTI #
MCP6231-E/P
|
Microchip Technology Inc | SINGLE 1.8V, 200 KHZ OP, E TEMP, Projected EOL: 2034-07-06 RoHS: Compliant pbFree: Yes | 47400 |
|
$0.3400 / $0.4500 | Buy Now |
DISTI #
70048227
|
RS | IC, Op Amp, Operating Voltage, 1.8 - 6.0V, Outputs,1,GBWP,300kHz, PDIP-8 | Microchip Technology Inc. MCP6231-E/P RoHS: Not Compliant Min Qty: 1080 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3830 / $0.4500 | RFQ |
|
Future Electronics | MCP6231 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 60 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$0.4200 / $0.4900 | Buy Now |
|
Onlinecomponents.com | Op Amp - 300kHz GBP - 20uA - 1.8 to 6.0 VDC - Rail to Rail Output - -40°C to 125°C - 8-lead PDIP RoHS: Compliant | 47400 Factory Stock |
|
$0.2934 / $0.3641 | Buy Now |
DISTI #
25849477
|
Verical | Op Amp Single GP R-R I/O 6V Automotive AEC-Q100 8-Pin PDIP Tube RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 1444 | Americas - 883 |
|
$0.3987 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6231-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6231-E/P
Microchip Technology Inc
OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0011 µA | |
Common-mode Reject Ratio-Min | 61 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 0.03 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 300 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MCP6231-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6231-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6231RT-E/OT | OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP6231-E/P vs MCP6231RT-E/OT |
MCP6231UT-E/OTVAO | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO5 | Microchip Technology Inc | MCP6231-E/P vs MCP6231UT-E/OTVAO |
TLV2381IDRG4 | OP-AMP, 6500uV OFFSET-MAX, 0.16MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | MCP6231-E/P vs TLV2381IDRG4 |
MIC861YC5 | OP-AMP, 10000uV OFFSET-MAX, 0.35MHz BAND WIDTH, PDSO5 | Microchip Technology Inc | MCP6231-E/P vs MIC861YC5 |
MIC861YC5-TR | OP-AMP, 10000uV OFFSET-MAX, 0.35MHz BAND WIDTH, PDSO5 | Microchip Technology Inc | MCP6231-E/P vs MIC861YC5-TR |
MCP6231-E/OT | OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP6231-E/P vs MCP6231-E/OT |
MIC861BC5TR | Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO5, SC-70, 5 PIN | Microchip Technology Inc | MCP6231-E/P vs MIC861BC5TR |
TLV2381IDR | Single, 16-V, 160-kHz, RRIO operational amplifier 8-SOIC -40 to 125 | Texas Instruments | MCP6231-E/P vs TLV2381IDR |
MCP6231T-E/SN | OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6231-E/P vs MCP6231T-E/SN |
MCP6231-E/SN | OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6231-E/P vs MCP6231-E/SN |