-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC REG LDO 3V 0.3A SOT23-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2600
|
Newark | Ldo, Fixed, 3V, 0.3A, Sot-23-5, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:300Ma, Dropout Voltage Rohs Compliant: Yes |Microchip MIC5501-3.0YM5-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15826 |
|
$0.1140 / $0.1660 | Buy Now |
DISTI #
71Y2825
|
Newark | General Purpose Single 300Ma Ldo 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC5501-3.0YM5-TR Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 | Buy Now |
DISTI #
41AH8559
|
Newark | Ldo, Fixed, 3V, 0.3A, Sot-23-5, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:300Ma Rohs Compliant: Yes |Microchip MIC5501-3.0YM5-TR Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2490 | Buy Now |
DISTI #
576-4905-1-ND
|
DigiKey | IC REG LINEAR 3V 300MA SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
99466 In Stock |
|
$0.1100 / $0.1600 | Buy Now |
DISTI #
MIC5501-3.0YM5-TR
|
Avnet Americas | LDO Regulator Pos 3V 0.3A 5-Pin SOT-23 T/R - Bulk (Alt: MIC5501-3.0YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1111 / $0.1600 | Buy Now |
DISTI #
998-MIC5501-3.0YM5TR
|
Mouser Electronics | LDO Voltage Regulators General Purpose Single 300mA LDO RoHS: Compliant | 74182 |
|
$0.1090 / $0.1500 | Buy Now |
DISTI #
VBF:5286_07851032
|
Arrow Electronics | LDO Regulator Pos 3V 0.3A Medical 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2246 | Americas - 84000 |
|
$0.1283 | Buy Now |
DISTI #
E54:1762_08820597
|
Arrow Electronics | LDO Regulator Pos 3V 0.3A Medical 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2344 | Europe - 9000 |
|
$0.1182 | Buy Now |
DISTI #
V72:2272_07851032
|
Arrow Electronics | LDO Regulator Pos 3V 0.3A Medical 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2138 Container: Cut Strips | Americas - 3744 |
|
$0.1296 / $0.1563 | Buy Now |
DISTI #
MIC5501-3.0YM5-TR
|
Microchip Technology Inc | General Purpose Single 300mA LDO, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
18622 Alternates Available |
|
$0.1100 / $0.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5501-3.0YM5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5501-3.0YM5-TR
Microchip Technology Inc
IC REG LDO 3V 0.3A SOT23-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.38 V | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0135% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.09 V | |
Output Voltage1-Min | 2.91 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,0.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MIC5501-3.0YM5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5501-3.0YM5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5501-3.0YM5 | IC,VOLT REGULATOR,FIXED,+3V,CMOS,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MIC5501-3.0YM5-TR vs MIC5501-3.0YM5 |