Part Details for MIC5502-3.0YMTTZ by Microchip Technology Inc
Overview of MIC5502-3.0YMTTZ by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MIC5502-3.0YMTTZ
MIC5502-3.0YMTTZ CAD Models
MIC5502-3.0YMTTZ Part Data Attributes
|
MIC5502-3.0YMTTZ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5502-3.0YMTTZ
Microchip Technology Inc
IC,VOLT REGULATOR,FIXED,+3V,CMOS,LLCC,4PIN,PLASTIC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SON, SOLCC4,.04,25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage Absolute-Max | 6 V | |
JESD-30 Code | R-PDSO-N4 | |
JESD-609 Code | e4 | |
Line Regulation-Max | 0.0135% | |
Load Regulation-Max | 0.04% | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% |
Alternate Parts for MIC5502-3.0YMTTZ
This table gives cross-reference parts and alternative options found for MIC5502-3.0YMTTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5502-3.0YMTTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5502-3.3YMT | FIXED POSITIVE REGULATOR | Microchip Technology Inc | MIC5502-3.0YMTTZ vs MIC5502-3.3YMT |
MIC5502-3.0YMT-TZ | Fixed Positive Standard Regulator | Microchip Technology Inc | MIC5502-3.0YMTTZ vs MIC5502-3.0YMT-TZ |
MIC5502-3.0YMT-T5 | Fixed Positive Standard Regulator | Microchip Technology Inc | MIC5502-3.0YMTTZ vs MIC5502-3.0YMT-T5 |
MIC5502-3.0YMT-TR | Fixed Positive Standard Regulator | Microchip Technology Inc | MIC5502-3.0YMTTZ vs MIC5502-3.0YMT-TR |