Part Details for MIC5504-3.3YMT-T5 by Microchip Technology Inc
Results Overview of MIC5504-3.3YMT-T5 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5504-3.3YMT-T5 Information
MIC5504-3.3YMT-T5 by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC5504-3.3YMT-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIC5504-3.3YMT-T5CT-ND
|
DigiKey | IC REG LINEAR 3.3V 300MA 4TDFN Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
MIC5504-3.3YMT-T5
|
Avnet Americas | LDO Regulator Pos 3.3V 0.3A 4-Pin DFN EP T/R - Tape and Reel (Alt: MIC5504-3.3YMT-T5) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MIC5504-3.3YMT-T5
|
Microchip Technology Inc | Single 300mA LDO with Enable Pull-Down & Auto Discharge, UDFN, Projected EOL: 2039-10-18 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available COO: China |
|
Buy Now | |
|
NAC | Single 300mA LDO with Enable Pull-Down & Auto Discharge - Package: 4 UDFN 1.01.0mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 0 |
|
RFQ | |
DISTI #
MIC5504-3.3YMT-T5
|
Avnet Silica | LDO Regulator Pos 3.3V 0.3A 4-Pin DFN EP T/R (Alt: MIC5504-3.3YMT-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC5504-3.3YMT-T5
|
EBV Elektronik | LDO Regulator Pos 3.3V 0.3A 4-Pin DFN EP T/R (Alt: MIC5504-3.3YMT-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MIC5504-3.3YMT-T5
MIC5504-3.3YMT-T5 CAD Models
MIC5504-3.3YMT-T5 Part Data Attributes
|
MIC5504-3.3YMT-T5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5504-3.3YMT-T5
Microchip Technology Inc
FIXED POSITIVE REGULATOR
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TDFN-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.38 V | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Line Regulation-Max | 0.01188% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1 mm |
Alternate Parts for MIC5504-3.3YMT-T5
This table gives cross-reference parts and alternative options found for MIC5504-3.3YMT-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5504-3.3YMT-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5504-3.0YMT-T5 | Microchip Technology Inc | Check for Price | FIXED POSITIVE REGULATOR | MIC5504-3.3YMT-T5 vs MIC5504-3.0YMT-T5 |
MIC5504-3.0YMT-TR | Microchip Technology Inc | $0.1984 | FIXED POSITIVE REGULATOR | MIC5504-3.3YMT-T5 vs MIC5504-3.0YMT-TR |
MIC5504-3.3YMT-TR | Microchip Technology Inc | $0.2532 | FIXED POSITIVE REGULATOR | MIC5504-3.3YMT-T5 vs MIC5504-3.3YMT-TR |
MIC5504-3.1YMT-TR | Microchip Technology Inc | $0.2252 | FIXED POSITIVE REGULATOR | MIC5504-3.3YMT-T5 vs MIC5504-3.1YMT-TR |
MIC5504-3.3YMT-TZ | Microchip Technology Inc | Check for Price | IC REG LDO 3.3V 0.3A 4TDFN | MIC5504-3.3YMT-T5 vs MIC5504-3.3YMT-TZ |
MIC5504-3.1YMTTZ | Microchip Technology Inc | Check for Price | IC,VOLT REGULATOR,FIXED,+3.1V,CMOS,LLCC,4PIN,PLASTIC | MIC5504-3.3YMT-T5 vs MIC5504-3.1YMTTZ |