MIC5365-2.85YC5
Description: 2.85V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5

Overview of MIC5365-2.85YC5 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MIC5365-2.85YC5 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC5365-2.85YC5 by Microchip Technology Inc

MIC5365-2.85YC5
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TSSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.31 V
Input Voltage-Max
5.5 V
Input Voltage-Min
2.5 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.025 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
2.9355 V
Output Voltage1-Min
2.7645 V
Output Voltage1-Nom
2.85 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
Surface Mount
YES
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Voltage Tolerance-Max
3%
Width
1.25 mm
Want to compare parts?
  1. MIC5365-2.85YC5
    Microchip Technology Inc
    2.85V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5
    VS

Alternate Parts for MIC5365-2.85YC5

This table gives cross-reference parts and alternative options found for MIC5365-2.85YC5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5365-2.85YC5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC5365-2.9YC5 2.9V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 Microchip Technology Inc MIC5365-2.85YC5 vs MIC5365-2.9YC5
MIC5365-2.8YC5 2.8V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 Microchip Technology Inc MIC5365-2.85YC5 vs MIC5365-2.8YC5
MIC5365-2.8YC5-TR 2.8V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 Microchip Technology Inc MIC5365-2.85YC5 vs MIC5365-2.8YC5-TR
MIC5366-3.0YC5-TR 3V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 Microchip Technology Inc MIC5365-2.85YC5 vs MIC5366-3.0YC5-TR
MIC5375-2.8YC5TR 2.8V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN Microchip Technology Inc MIC5365-2.85YC5 vs MIC5375-2.8YC5TR
MIC5365-2.6YC5-TR 2.6V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5 Microchip Technology Inc MIC5365-2.85YC5 vs MIC5365-2.6YC5-TR
MIC5365-2.85YC5-TR 2.85V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 Microchip Technology Inc MIC5365-2.85YC5 vs MIC5365-2.85YC5-TR
MIC5366-3.0YC5 3V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 Microchip Technology Inc MIC5365-2.85YC5 vs MIC5366-3.0YC5
MIC5365-2.6YC5 2.6V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5 Microchip Technology Inc MIC5365-2.85YC5 vs MIC5365-2.6YC5
MIC5366-2.8YC5 2.8V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 Microchip Technology Inc MIC5365-2.85YC5 vs MIC5366-2.8YC5
Part Number Description Manufacturer Compare
MIC5366-3.0YMT 3V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO4 Microchip Technology Inc MIC5365-2.85YC5 vs MIC5366-3.0YMT
MIC5365-2.5YMT-TR 2.5V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO4 Microchip Technology Inc MIC5365-2.85YC5 vs MIC5365-2.5YMT-TR
MIC5365-2.9YMT-TR 2.9V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO4 Microchip Technology Inc MIC5365-2.85YC5 vs MIC5365-2.9YMT-TR
NCP4685EMU30TCG Linear Voltage Regulator, LDO, Ultra Low Iq, 150 mA 3.0V, UDFN4 1x1, 0.65P, 10000-REEL onsemi MIC5365-2.85YC5 vs NCP4685EMU30TCG
MIC5365-3.3YMT-TR 3.3V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO4 Microchip Technology Inc MIC5365-2.85YC5 vs MIC5365-3.3YMT-TR
MIC5365-3.3YMTTZ MIC5365-3.3YMTTZ Microchip Technology Inc MIC5365-2.85YC5 vs MIC5365-3.3YMTTZ
MIC5365-2.6YC5-TR 2.6V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5 Microchip Technology Inc MIC5365-2.85YC5 vs MIC5365-2.6YC5-TR
MIC5365-2.6YMT 2.6V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO4 Microchip Technology Inc MIC5365-2.85YC5 vs MIC5365-2.6YMT
MIC5365-2.8YD5-TR FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MIC5365-2.85YC5 vs MIC5365-2.8YD5-TR
MIC5365-2.7YMT 2.7V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO4 Microchip Technology Inc MIC5365-2.85YC5 vs MIC5365-2.7YMT

Related Parts for MIC5365-2.85YC5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC5365-2.85YC5 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC5365-2.85YC5 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MIC5365-2.85YC5 would you like to use for your alert(s)?
  • Please alert me when MIC5365-2.85YC5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC5365-2.85YC5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC5365-2.85YC5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC5365-2.85YC5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC5365-2.85YC5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC5365-2.85YC5 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: