MIC5365-2.85YC5 vs MIC5365-2.85YC5-TR feature comparison

MIC5365-2.85YC5 Microchip Technology Inc

Buy Now Datasheet

MIC5365-2.85YC5-TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TSSOP, ROHS COMPLIANT, SC-70, 5 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.31 V 0.31 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.5 V 3.85 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e4 e4
Length 2.025 mm 2.025 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 2.9355 V 2.9355 V
Output Voltage1-Min 2.7645 V 2.7645 V
Output Voltage1-Nom 2.85 V 2.85 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP5/6,.08 TSSOP5/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 3% 3%
Width 1.25 mm 1.25 mm
Base Number Matches 3 2
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Adjustability FIXED
Dropout Voltage1-Nom 0.155 V
Input Voltage Absolute-Max 6 V
Line Regulation-Max 0.00855%
Load Regulation-Max 0.0285%
Number of Outputs 1
Packing Method TR
Technology CMOS

Compare MIC5365-2.85YC5 with alternatives

Compare MIC5365-2.85YC5-TR with alternatives