Part Details for MIC5365-2.85YC5-TR by Microchip Technology Inc
Overview of MIC5365-2.85YC5-TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5365-2.85YC5-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6444
|
Newark | Ldo, Fixed, 2.85V, 0.15A, -40 To 125Degc Rohs Compliant: Yes |Microchip MIC5365-2.85YC5-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2362 |
|
$0.1270 / $0.1870 | Buy Now |
DISTI #
71Y2641
|
Newark | Ultra Small Single 150Ma Ldo 5 Sc70 - T/R Rohs Compliant: Yes |Microchip MIC5365-2.85YC5-TR RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1200 | Buy Now |
DISTI #
1611-MIC5365-2.85YC5-CT-ND
|
DigiKey | IC REG LINEAR 2.85V 150MA SC70-5 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6372 In Stock |
|
$0.1000 / $0.1800 | Buy Now |
DISTI #
MIC5365-2.85YC5-TR
|
Avnet Americas | SC70 Ultra Small Single 150mA LDO - Tape and Reel (Alt: MIC5365-2.85YC5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
998-MIC53652.85YC5TR
|
Mouser Electronics | LDO Voltage Regulators Ultra Small Single 150mA LDO RoHS: Compliant | 4965 |
|
$0.1200 / $0.1800 | Buy Now |
DISTI #
MIC5365-2.85YC5-TR
|
Microchip Technology Inc | Ultra Small Single 150mA LDO, Projected EOL: 2034-01-08 RoHS: Compliant pbFree: Yes | 36427 |
|
$0.1200 / $0.1800 | Buy Now |
|
Future Electronics | ULTRA SMALL SINGLE 150MA LDO RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.1480 / $0.1580 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 33000 Factory Stock |
|
$0.0958 / $0.1096 | Buy Now |
|
NAC | Ultra Small Single 150mA LDO - Package: 5 SC70 - T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1400 / $0.1700 | Buy Now |
DISTI #
MIC5365-2.85YC5-TR
|
Avnet Silica | SC70 Ultra Small Single 150mA LDO (Alt: MIC5365-2.85YC5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MIC5365-2.85YC5-TR
MIC5365-2.85YC5-TR CAD Models
MIC5365-2.85YC5-TR Part Data Attributes
|
MIC5365-2.85YC5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5365-2.85YC5-TR
Microchip Technology Inc
2.85V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.31 V | |
Dropout Voltage1-Nom | 0.155 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.85 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.025 mm | |
Line Regulation-Max | 0.00855% | |
Load Regulation-Max | 0.0285% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.9355 V | |
Output Voltage1-Min | 2.7645 V | |
Output Voltage1-Nom | 2.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1.25 mm |
Alternate Parts for MIC5365-2.85YC5-TR
This table gives cross-reference parts and alternative options found for MIC5365-2.85YC5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5365-2.85YC5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5366-2.8YC5 | Microchip Technology Inc | Check for Price | 2.8V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 | MIC5365-2.85YC5-TR vs MIC5366-2.8YC5 |
MIC5375-2.8YC5TR | Microchip Technology Inc | Check for Price | 2.8V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN | MIC5365-2.85YC5-TR vs MIC5375-2.8YC5TR |
MIC5366-2.85YC5 | Microchip Technology Inc | Check for Price | 2.85V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 | MIC5365-2.85YC5-TR vs MIC5366-2.85YC5 |
MIC5366-2.6YC5 | Microchip Technology Inc | Check for Price | 2.6V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5 | MIC5365-2.85YC5-TR vs MIC5366-2.6YC5 |
MIC5366-2.5YC5 | Microchip Technology Inc | Check for Price | 2.5V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5 | MIC5365-2.85YC5-TR vs MIC5366-2.5YC5 |
MIC5365-2.5YC5 | Microchip Technology Inc | Check for Price | 2.5V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5 | MIC5365-2.85YC5-TR vs MIC5365-2.5YC5 |
MIC5366-3.3YC5-TR | Microchip Technology Inc | $0.2800 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 | MIC5365-2.85YC5-TR vs MIC5366-3.3YC5-TR |
MIC5365-2.8YC5-TR | Microchip Technology Inc | $0.1297 | 2.8V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 | MIC5365-2.85YC5-TR vs MIC5365-2.8YC5-TR |