Part Details for MIC5014YM by Micrel Inc
Overview of MIC5014YM by Micrel Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5014YM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | Single MOSFET DRIVER, 8 Pin, Plastic, SOP | 167 |
|
$1.5015 / $3.4650 | Buy Now |
|
Quest Components | Single MOSFET DRIVER, 8 Pin, Plastic, SOP | 7 |
|
$1.9530 / $2.6040 | Buy Now |
DISTI #
1556756
|
element14 Asia-Pacific | IC, DRIVER, MOSFET, HIGH/LOW SIDE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.7070 / $2.4164 | Buy Now |
DISTI #
1556756
|
Farnell | IC, DRIVER, MOSFET, HIGH/LOW SIDE RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 5 Days Container: Each | 0 |
|
$1.5940 / $2.0960 | Buy Now |
Part Details for MIC5014YM
MIC5014YM CAD Models
MIC5014YM Part Data Attributes:
|
MIC5014YM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5014YM
Micrel Inc
Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8, LEAD FREE, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | LEAD FREE, SOIC-8 | |
Reach Compliance Code | compliant | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.879 mm | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 2.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 30 µs | |
Turn-on Time | 8000 µs | |
Width | 3.9 mm |