Filter Your Search
1 - 5 of 5 results
|
MIC5014YM
Microchip Technology Inc
|
$1.5881 | Yes | Active | 5 V | 5 V | STANDARD | 30 µs | 8 ms | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | TRUE | 10 mA | 30 V | 2.75 V | 30 V | 2.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.879 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
MIC5014YM-TR
Microchip Technology Inc
|
$1.7078 | Yes | Active | 5 V | 5 V | STANDARD | 30 µs | 8 ms | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | TRUE | 10 mA | 30 V | 2.75 V | 30 V | 2.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.879 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | LEAD FREE, SOIC-8 | ||||||
|
MIC5014YM
Micrel Inc
|
Check for Price | Yes | Transferred | 5 V | 30 µs | 8 ms | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | 30 V | 2.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.879 mm | 3.9 mm | MICREL INC | compliant | LEAD FREE, SOIC-8 | ||||||||||||||
|
MIC5014YMTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 30 µs | 8 ms | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | 30 V | 2.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.879 mm | 3.9 mm | MICREL INC | compliant | EAR99 | 8542.39.00.01 | SOP, | SOIC | 8 | |||||||||||
|
MIC5014YMTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 30 µs | 8 ms | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | 30 V | 2.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.879 mm | 3.9 mm | MICREL INC | compliant | EAR99 | 8542.39.00.01 | SOP, | SOIC | 8 |