Part Details for MIC4576-3.3BT by Micrel Inc
Overview of MIC4576-3.3BT by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC4576-3.3BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MIC4576 - 200KHz SIMPLE 3A Buck Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6175 |
|
$0.8896 / $1.0500 | Buy Now |
DISTI #
4279285
|
Farnell | DC / DC FIXED SWITCHING REGULATORS RoHS: Not Compliant Min Qty: 350 Lead time: 3 Weeks, 1 Days Container: Each | 6175 |
|
$1.0382 | Buy Now |
Part Details for MIC4576-3.3BT
MIC4576-3.3BT CAD Models
MIC4576-3.3BT Part Data Attributes:
|
MIC4576-3.3BT
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4576-3.3BT
Micrel Inc
Switching Regulator Voltage-mode 8.5A 220kHz Switching Freq-Max BICMOS PSFM5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | TO-220, 5 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8.5 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 220 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE |
Alternate Parts for MIC4576-3.3BT
This table gives cross-reference parts and alternative options found for MIC4576-3.3BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4576-3.3BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2576T-3.3G | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, LEAD FREE, TO-220, 5 PIN | Rochester Electronics LLC | MIC4576-3.3BT vs LM2576T-3.3G |
MIC4576-3.3WU-TR | 8.5A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PSSO5 | Microchip Technology Inc | MIC4576-3.3BT vs MIC4576-3.3WU-TR |
LM22676MR-ADJ | IC 5.5 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8, Switching Regulator or Controller | National Semiconductor Corporation | MIC4576-3.3BT vs LM22676MR-ADJ |
LM2576T-3.3FLOWLB03 | IC 3.5 A SWITCHING REGULATOR, 52 kHz SWITCHING FREQ-MAX, PSFM5, BENT STAGGERED, TO-220, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | MIC4576-3.3BT vs LM2576T-3.3FLOWLB03 |
LM2576TV-3.3G | Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 3.3 V, 52 kHz, TO-220 5 LEAD OFFSET, 50-TUBE | onsemi | MIC4576-3.3BT vs LM2576TV-3.3G |
LM2576T-3.3/LF03 | SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 | Texas Instruments | MIC4576-3.3BT vs LM2576T-3.3/LF03 |
LM2576-3.3BT-LB03 | 3.5A SWITCHING REGULATOR, 52kHz SWITCHING FREQ-MAX, PSFM5 | Microchip Technology Inc | MIC4576-3.3BT vs LM2576-3.3BT-LB03 |
LM2576HVS-3.3/NOPB | SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | MIC4576-3.3BT vs LM2576HVS-3.3/NOPB |
LM2576D2T-15G | Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 15.0 V, 52 kHz, 5 LEAD D2PAK, 50-TUBE | onsemi | MIC4576-3.3BT vs LM2576D2T-15G |
LM2576T-3.3/LB03 | SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 | Texas Instruments | MIC4576-3.3BT vs LM2576T-3.3/LB03 |