Part Details for LM2576T-3.3/LB03 by Texas Instruments
Overview of LM2576T-3.3/LB03 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2576T-3.3/LB03
LM2576T-3.3/LB03 CAD Models
LM2576T-3.3/LB03 Part Data Attributes:
|
LM2576T-3.3/LB03
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2576T-3.3/LB03
Texas Instruments
SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | ZIP, ZIP5,.15,.2,67TB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XZFM-T5 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for LM2576T-3.3/LB03
This table gives cross-reference parts and alternative options found for LM2576T-3.3/LB03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2576T-3.3/LB03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2576D2T-3.3 | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 | onsemi | LM2576T-3.3/LB03 vs LM2576D2T-3.3 |
LM2576HVSX-3.3/NOPB | SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2576T-3.3/LB03 vs LM2576HVSX-3.3/NOPB |
MIC4576-3.3WU | 8.5A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PSSO5 | Microchip Technology Inc | LM2576T-3.3/LB03 vs MIC4576-3.3WU |
MIC4576-3.3BT | 8.5A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN | Rochester Electronics LLC | LM2576T-3.3/LB03 vs MIC4576-3.3BT |
LM2576HV-3.3BT-LB02 | 3.5A SWITCHING REGULATOR, 52kHz SWITCHING FREQ-MAX, PSFM5 | Microchip Technology Inc | LM2576T-3.3/LB03 vs LM2576HV-3.3BT-LB02 |
LM2576HVS-15/NOPB | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN | Texas Instruments | LM2576T-3.3/LB03 vs LM2576HVS-15/NOPB |
LM2576D2TR4-3.3G | Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 3.3 V, 52 kHz, 5 LEAD D2PAK, 800-REEL | onsemi | LM2576T-3.3/LB03 vs LM2576D2TR4-3.3G |
LM2576-3.3BUT&R | Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max, PSSO5, TO-263, 5 PIN | Micrel Inc | LM2576T-3.3/LB03 vs LM2576-3.3BUT&R |
LM2576HVS-15 | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN | Texas Instruments | LM2576T-3.3/LB03 vs LM2576HVS-15 |
LM2596T-3.3 | IC 7.5 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PZFM5, BENT STAGGERED, TO-220, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2576T-3.3/LB03 vs LM2596T-3.3 |