Part Details for LM2576TV-3.3G by onsemi
Overview of LM2576TV-3.3G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2576TV-3.3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3604
|
Newark | Ic, smps Controller, voltage-Mode, bipolar, zip,5Pin, plastic Rohs Compliant: Yes |Onsemi LM2576TV-3.3G RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
LM2576TV-3.3G-ND
|
DigiKey | IC REG BUCK 3.3V 3A TO220-5 Min Qty: 1 Lead time: 99 Weeks Container: Tube |
166 In Stock |
|
$2.2669 / $4.7300 | Buy Now |
DISTI #
LM2576TV-3.3G
|
Avnet Americas | Conv DC-DC Single Inv/Step Down 7V to 40V 5-Pin(5+Tab) TO-220 Rail - Rail/Tube (Alt: LM2576TV-3.3G) RoHS: Compliant Min Qty: 171 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 8500 Partner Stock |
|
$1.8228 / $2.1756 | Buy Now |
DISTI #
LM2576TV-3.3G
|
Avnet Americas | Conv DC-DC Single Inv/Step Down 7V to 40V 5-Pin(5+Tab) TO-220 Rail - Rail/Tube (Alt: LM2576TV-3.3G) RoHS: Compliant Min Qty: 394 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1250 Partner Stock |
|
$1.5748 / $1.8796 | Buy Now |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max RoHS: Compliant Status: Obsolete Min Qty: 1 | 8500 |
|
$1.8200 / $2.1400 | Buy Now |
|
Flip Electronics | Stock, ship today | 1250 |
|
RFQ |
Part Details for LM2576TV-3.3G
LM2576TV-3.3G CAD Models
LM2576TV-3.3G Part Data Attributes
|
LM2576TV-3.3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2576TV-3.3G
onsemi
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 3.3 V, 52 kHz, TO-220 5 LEAD OFFSET, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SFM | |
Pin Count | 5 | |
Manufacturer Package Code | 314B-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.5 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for LM2576TV-3.3G
This table gives cross-reference parts and alternative options found for LM2576TV-3.3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2576TV-3.3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2576TV3.3 | Switching Regulator/Controller, Voltage-mode, 3A, 63kHz Switching Freq-Max, BIPolar, PZIP5 | Motorola Semiconductor Products | LM2576TV-3.3G vs LM2576TV3.3 |
LM2576TV-3.3 | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PZFM5, TO-220, 5 PIN | onsemi | LM2576TV-3.3G vs LM2576TV-3.3 |