-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1206
|
Newark | Power Logic Cmos Quad Driver 16 Soic .300In Tube Rohs Compliant: Yes |Microchip MIC4469YWM Min Qty: 141 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 | Buy Now |
DISTI #
576-1215-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 16SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
470 In Stock |
|
$3.8300 / $5.0800 | Buy Now |
DISTI #
MIC4469YWM
|
Avnet Americas | DRIVER, 4-in-1 Low-Side MOSFET Driver, 1.2A-Peak, Bipolar/CMOS/DMOS, 16-Pin Wide SOP, Pb Free - Rail/Tube (Alt: MIC4469YWM) RoHS: Compliant Min Qty: 141 Package Multiple: 47 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.8300 / $5.0800 | Buy Now |
DISTI #
998-MIC4469YWM
|
Mouser Electronics | Gate Drivers Power Logic CMOS Quad Driver RoHS: Compliant | 260 |
|
$3.8300 / $5.0800 | Buy Now |
DISTI #
E54:1762_00165769
|
Arrow Electronics | Driver 1.2A 4-OUT Low Side H Brdg Inv/Non-Inv 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 4 Weeks Date Code: 2342 | Europe - 47 |
|
$3.4480 / $3.6790 | Buy Now |
DISTI #
MIC4469YWM
|
Microchip Technology Inc | Power Logic CMOS Quad Driver, Projected EOL: 2034-08-18 RoHS: Compliant pbFree: Yes |
4445 Alternates Available |
|
$2.9500 / $5.0800 | Buy Now |
|
Future Electronics | MIC4469 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - SOIC-16W RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Lead time: 4 Container: Tube | 2Tube |
|
$3.3900 / $3.6200 | Buy Now |
|
Onlinecomponents.com | Driver 1.2A 4-OUT Low Side H Brdg Inv/Non-Inv 16-Pin SOIC W Tube RoHS: Compliant |
658 In Stock 4559 Factory Stock |
|
$2.2900 / $2.7400 | Buy Now |
DISTI #
78958261
|
Verical | Driver 1.2A 4-OUT Low Side H Brdg Inv/Non-Inv 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 91 |
|
$4.7597 / $4.8730 | Buy Now |
DISTI #
73541900
|
Verical | Driver 1.2A 4-OUT Low Side H Brdg Inv/Non-Inv 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 Date Code: 2342 | Americas - 47 |
|
$3.4480 / $3.6790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC4469YWM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4469YWM
Microchip Technology Inc
1.2A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | NAND GATE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.33 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 1.2 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.616 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.15 µs | |
Turn-on Time | 0.15 µs | |
Width | 7.59 mm |
This table gives cross-reference parts and alternative options found for MIC4469YWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4469YWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4469CWM | AND Gate Based MOSFET Driver, 1.2A, CMOS, PDSO16, SOP-16 | Micrel Inc | MIC4469YWM vs MIC4469CWM |
MIC4469YWM-TR | 1.2A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO16 | Microchip Technology Inc | MIC4469YWM vs MIC4469YWM-TR |
TC4469COETR | 1.2 A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO16, SOIC-16 | Microchip Technology Inc | MIC4469YWM vs TC4469COETR |
MIC4469ZWM | 1.2A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO16 | Microchip Technology Inc | MIC4469YWM vs MIC4469ZWM |
MIC4469YWMTR | 1.2A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO16, LEAD FREE, SOP-16 | Microchip Technology Inc | MIC4469YWM vs MIC4469YWMTR |
TC4469EOE | AND Gate Based MOSFET Driver, 1.2A, CMOS, PDSO16 | Teledyne Technologies Inc | MIC4469YWM vs TC4469EOE |
TC4469EOE713 | 1.2A Quad MOSFET Drvr, LOGIC I/P, -40C to +85C, 16-SOIC 300mil, T/R | Microchip Technology Inc | MIC4469YWM vs TC4469EOE713 |
MIC4469CWM | AND Gate Based MOSFET Driver, 1.2A, CMOS, PDSO16, SOP-16 | Microchip Technology Inc | MIC4469YWM vs MIC4469CWM |
TC4469COE | AND Gate Based MOSFET Driver, 1.2A, CMOS, PDSO16 | Teledyne Technologies Inc | MIC4469YWM vs TC4469COE |
MIC4469YWMTR | 1.2A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO16, LEAD FREE, SOP-16 | Micrel Inc | MIC4469YWM vs MIC4469YWMTR |