Part Details for MIC2950 by Micrel Inc
Overview of MIC2950 by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC2950
MIC2950 CAD Models
MIC2950 Part Data Attributes:
|
MIC2950
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2950
Micrel Inc
Fixed Positive LDO Regulator, 5V, PBCY3, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM |
Alternate Parts for MIC2950
This table gives cross-reference parts and alternative options found for MIC2950. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2950, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS2880U-5.0 | Fixed Positive LDO Regulator, 5V, 1.2V Dropout, BIPolar, PSFM3, TO-220, 3 PIN | Sipex Corporation | MIC2950 vs AS2880U-5.0 |
TPS7230QDRG4 | 3V FIXED POSITIVE LDO REGULATOR, 0.9V DROPOUT, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | MIC2950 vs TPS7230QDRG4 |
TC1107-3.0VUATR | 3 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO8, MSOP-8 | Microchip Technology Inc | MIC2950 vs TC1107-3.0VUATR |
LX8384A-15CP | Fixed Positive LDO Regulator, 1.5V, 1.3V Dropout, PSFM3 | Microchip Technology Inc | MIC2950 vs LX8384A-15CP |
FAN1616AS33X | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, BIPolar, PDSO4, POWER, PLASTIC, SOT-223, 4 PIN | Fairchild Semiconductor Corporation | MIC2950 vs FAN1616AS33X |
MIC5200-3.3BMT&R | Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, PDSO8, SOIC-8 | Micrel Inc | MIC2950 vs MIC5200-3.3BMT&R |
SPX1521U-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, BIPolar, PSFM3, TO-220, 3 PIN | Exar Corporation | MIC2950 vs SPX1521U-3.3 |
LSP2155BE25A | Fixed Positive LDO Regulator, 2.5V, CMOS, PDSO4, SOT-223, 4 PIN | Lite-On Semiconductor Corporation | MIC2950 vs LSP2155BE25A |
SPX1117U-2.5 | Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, BIPolar, PSFM3, TO-220AB, 3 PIN | Exar Corporation | MIC2950 vs SPX1117U-2.5 |
LT1083CP-12 | IC VREG 12 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSFM3, PLASTIC, TO-247, TO-3, 3 PIN, Fixed Positive Single Output LDO Regulator | Linear Technology | MIC2950 vs LT1083CP-12 |