MIC2950
vs
LT1083CP-12
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICREL INC
LINEAR TECHNOLOGY CORP
Part Package Code
TO-92
TO-3-3L
Package Description
TO-92,
TO-247, SIP3,.1,215
Pin Count
3
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
O-PBCY-T3
R-PSFM-T3
Number of Functions
1
1
Number of Terminals
3
3
Output Current1-Max
0.15 A
7.5 A
Output Voltage1-Nom
5 V
12 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-92
TO-247
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
SINGLE
Base Number Matches
45
2
Pbfree Code
No
Rohs Code
No
Adjustability
FIXED
Dropout Voltage1-Max
1.5 V
Dropout Voltage1-Nom
1.5 V
Input Voltage Absolute-Max
30 V
Input Voltage-Max
25 V
Input Voltage-Min
13.5 V
JESD-609 Code
e0
Line Regulation-Max
0.025%
Load Regulation-Max
0.072%
Moisture Sensitivity Level
1
Number of Outputs
1
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Operating Temperature-Max
125 °C
Operating Temperature-Min
Output Voltage1-Max
12.24 V
Output Voltage1-Min
11.76 V
Package Equivalence Code
SIP3,.1,215
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Pitch
5.5 mm
Voltage Tolerance-Max
2%
Compare MIC2950 with alternatives
Compare LT1083CP-12 with alternatives