MIC2950
vs
LSP2155BE25A
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MICREL INC
|
LITE-ON SEMICONDUCTOR CORP
|
Part Package Code |
TO-92
|
SOT-223
|
Package Description |
TO-92,
|
SOP, SOT-223
|
Pin Count |
3
|
4
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
O-PBCY-T3
|
R-PDSO-G4
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
4
|
Output Current1-Max |
0.15 A
|
1 A
|
Output Voltage1-Nom |
5 V
|
2.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-92
|
SOP
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
YES
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
BOTTOM
|
DUAL
|
Base Number Matches |
45
|
1
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
0.14 V
|
Input Voltage Absolute-Max |
|
4 V
|
Input Voltage-Max |
|
3.8 V
|
Input Voltage-Min |
|
2.59 V
|
Length |
|
6.5 mm
|
Line Regulation-Max |
|
0.05875%
|
Number of Outputs |
|
1
|
Operating Temperature TJ-Max |
|
125 °C
|
Operating Temperature TJ-Min |
|
-20 °C
|
Output Voltage1-Max |
|
2.55 V
|
Output Voltage1-Min |
|
2.45 V
|
Package Equivalence Code |
|
SOT-223
|
Packing Method |
|
TR
|
Seated Height-Max |
|
1.8 mm
|
Technology |
|
CMOS
|
Terminal Pitch |
|
2.3 mm
|
Voltage Tolerance-Max |
|
2%
|
Width |
|
3.5 mm
|
|
|
|
Compare MIC2950 with alternatives
Compare LSP2155BE25A with alternatives