MI1206K900R-10
Description: Data Line Filter, 1 FUNCTIONS, 1.5 A, FERRITE CHIP, SURFACE MOUNT

Overview of MI1206K900R-10 by LAIRD PLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 7 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for MI1206K900R-10 by LAIRD PLC

Part # Manufacturer Description Stock Price Buy
DISTI # 96AC0923
Newark Ferchipbdbb,1Ln,1206,mi Rohs Compliant: Yes |Laird MI1206K900R-10 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 30000
  • 1 $0.0680
  • 6,000 $0.0670
  • 12,000 $0.0660
$0.0660 / $0.0680 Buy Now
DISTI # 67W0073
Newark Ferrite, Bead, 3216, 100Mhz, 90R, Ferrite Case Style:1206 [3216 Metric], Impedance @ 100Mhz:90Ohm, Dc Current Rating:1.5A, Product Range:Mi Series, Dc Resistance Max:0.08Ohm, Impedance Tolerance:-, Automotive Qualification Rohs Compliant: Yes |Laird MI1206K900R-10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 4894
  • 10 $0.1350
  • 25 $0.1250
  • 50 $0.1130
  • 100 $0.1030
  • 250 $0.0880
$0.0880 / $0.1350 Buy Now
DISTI # 240-2406-1-ND
DigiKey FERRITE BEAD 90 OHM 1206 1LN Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 325042
In Stock
  • 1 $0.1500
  • 10 $0.1190
  • 25 $0.0988
  • 50 $0.0850
  • 100 $0.0765
  • 250 $0.0646
  • 500 $0.0599
  • 3,000 $0.0599
$0.0599 / $0.1500 Buy Now
DISTI # STEMI1206K900R-10
Heilind Electronics 3000/REEL Americas - 60750 in Stock
45000 On Order
  • 3,000 $0.0316
  • 9,000 $0.0263
  • 18,000 $0.0255
  • 33,000 $0.0251
  • 66,000 $0.0247
$0.0247 / $0.0316 Buy Now
Bristol Electronics   1852
RFQ
Quest Components Chip Bead, Ferrite 280
  • 1 $0.0716
  • 71 $0.0537
  • 187 $0.0448
$0.0448 / $0.0716 Buy Now
DISTI # STEMI1206K900R-10
Interstate Connecting Components 3000/REEL 14175
10500 On Order
  • 3,000 $0.0316
  • 9,000 $0.0263
  • 18,000 $0.0255
  • 33,000 $0.0251
  • 66,000 $0.0247
$0.0247 / $0.0316 Buy Now
DISTI # 000000000002449616
Sager Ferrite Beads 90ohms 100MHz 1.5A Monolithic 1206 SMD Min Qty: 10000 135000
  • 10,000 $0.0684
  • 25,000 $0.0392
$0.0392 / $0.0684 Buy Now

CAD Models for MI1206K900R-10 by LAIRD PLC
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MI1206K900R-10 by LAIRD PLC

MI1206K900R-10
LAIRD PLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LAIRD TECHNOLOGIES INC
Package Description
ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Laird Technologies
Case Code
1206
Construction
Chip Bead
DC Resistance-Max
0.08 Ω
Filter Type
FERRITE CHIP
Frequency-Max
1000 MHz
Frequency-Min
25 MHz
Height
1.1 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Impedance
90 OHM Ω
Packing Method
TR
Rated Current
1.5 A
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Width
1.6 mm
Want to compare parts?
  1. MI1206K900R-10
    LAIRD PLC
    Data Line Filter, 1 FUNCTIONS, 1.5 A, FERRITE CHIP, SURFACE MOUNT
    VS

Alternate Parts for MI1206K900R-10

This table gives cross-reference parts and alternative options found for MI1206K900R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MI1206K900R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SHH-1S1608-100JL Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation MI1206K900R-10 vs SHH-1S1608-100JL
SHH-1M2012-800JB Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation MI1206K900R-10 vs SHH-1M2012-800JB
CB1608PK121E Ferrite Chip, 1 Function(s), 1.5A, Samwha Electronics MI1206K900R-10 vs CB1608PK121E
ACML-0805-26-T Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 Abracon Corporation MI1206K900R-10 vs ACML-0805-26-T
SHH-1T2012-600JT Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation MI1206K900R-10 vs SHH-1T2012-600JT
NCB-H1206B601TR150F Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN NIC Components Corp MI1206K900R-10 vs NCB-H1206B601TR150F
ACML-0805-36-T Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 Abracon Corporation MI1206K900R-10 vs ACML-0805-36-T

Related Parts for MI1206K900R-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MI1206K900R-10 by LAIRD PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MI1206K900R-10 by LAIRD PLC

  • Please alert me when MI1206K900R-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MI1206K900R-10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MI1206K900R-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MI1206K900R-10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MI1206K900R-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MI1206K900R-10 by LAIRD PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: