Part Details for MH89790B by Microsemi Corporation
Overview of MH89790B by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Part Details for MH89790B
MH89790B CAD Models
MH89790B Part Data Attributes:
|
MH89790B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MH89790B
Microsemi Corporation
Framer, Hybrid, PDIP40,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITEL SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,1.3 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,1.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 45 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Telecom IC Type | FRAMER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MH89790B
This table gives cross-reference parts and alternative options found for MH89790B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH89790B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MH89790BN1 | Framer, PDIP40, 0.800 INCH, LEAD FREE, DIP-40 | Zarlink Semiconductor Inc | MH89790B vs MH89790BN1 |
MH89790BN | Framer, Hybrid, PDIP40, | Microsemi Corporation | MH89790B vs MH89790BN |
MH89790BN | Framer, Hybrid, PDIP40, HYBRID, DIP-40 | Zarlink Semiconductor Inc | MH89790B vs MH89790BN |
MH89790B1 | DATACOM, FRAMER, PDIP40, 1.300 INCH, LEAD FREE, DIP-40 | Microsemi Corporation | MH89790B vs MH89790B1 |
MH89790B1 | Framer, PDIP40, 1.300 INCH, LEAD FREE, DIP-40 | Zarlink Semiconductor Inc | MH89790B vs MH89790B1 |
MH89790BN1 | DATACOM, FRAMER, PDIP40, 0.800 INCH, LEAD FREE, DIP-40 | Microsemi Corporation | MH89790B vs MH89790BN1 |
MH89790B | Framer, Hybrid, PDIP40, HYBRID, DIP-40 | Zarlink Semiconductor Inc | MH89790B vs MH89790B |