Part Details for MGA-43728-BLKG by Avago Technologies
Overview of MGA-43728-BLKG by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Part Details for MGA-43728-BLKG
MGA-43728-BLKG CAD Models
MGA-43728-BLKG Part Data Attributes:
|
MGA-43728-BLKG
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
MGA-43728-BLKG
Avago Technologies
RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | LCC28,.2SQ,20 | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Supply Current-Max | 600 mA | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for MGA-43728-BLKG
This table gives cross-reference parts and alternative options found for MGA-43728-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGA-43728-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGA-43328-BLKG | 2500MHz - 2700MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, 5 X 5 MM, 0.85 MM HEIGHT, LEAD FREE, QFN-28 | Avago Technologies | MGA-43728-BLKG vs MGA-43328-BLKG |
MGA-43228-BLKG | 2300MHz - 2500MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, 5 X 5 MM, 0.85 MM HEIGHT, LEAD FREE, MINIATURE, QFN-28 | Avago Technologies | MGA-43728-BLKG vs MGA-43228-BLKG |
MGA-43228-BLKG | Narrow Band High Power Amplifier, 2300MHz Min, 2500MHz Max, 1 Func, GAAS, 5 X 5 MM, 0.85 MM HEIGHT, LEAD FREE, MINIATURE, QFN-28 | Broadcom Limited | MGA-43728-BLKG vs MGA-43228-BLKG |
MGA-43228-TR1G | Narrow Band High Power Amplifier, 2300MHz Min, 2500MHz Max, 1 Func, GAAS, 5 X 5 MM, 0.85 MM HEIGHT, LEAD FREE, MINIATURE, QFN-28 | Broadcom Limited | MGA-43728-BLKG vs MGA-43228-TR1G |
MGA-43728-BLKG | Narrow Band High Power Amplifier, 1 Func, GAAS, | Broadcom Limited | MGA-43728-BLKG vs MGA-43728-BLKG |
MGA-43128-BLKG | Narrow Band High Power Amplifier, 700MHz Min, 800MHz Max, 1 Func, GAAS, 5 X 5 MM ,0.85 MM HEIGHT, HALOGEN AND LEAD FREE, MINIATURE, QFN-28 | Broadcom Limited | MGA-43728-BLKG vs MGA-43128-BLKG |
MGA-43128-BLKG | 700MHz - 800MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, 5 X 5 MM ,0.85 MM HEIGHT, HALOGEN AND LEAD FREE, MINIATURE, QFN-28 | Avago Technologies | MGA-43728-BLKG vs MGA-43128-BLKG |
MGA-43728-TR1G | RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | Avago Technologies | MGA-43728-BLKG vs MGA-43728-TR1G |
MGA-43128-TR1G | Narrow Band High Power Amplifier, 700MHz Min, 800MHz Max, 1 Func, GAAS, 5 X 5 MM ,0.85 MM HEIGHT, HALOGEN AND LEAD FREE, MINIATURE, QFN-28 | Broadcom Limited | MGA-43728-BLKG vs MGA-43128-TR1G |
MGA-43228-TR1G | 2300MHz - 2500MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, 5 X 5 MM, 0.85 MM HEIGHT, LEAD FREE, MINIATURE, QFN-28 | Avago Technologies | MGA-43728-BLKG vs MGA-43228-TR1G |