MGA-43728-BLKG
vs
MGA-43328-BLKG
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
AVAGO TECHNOLOGIES INC
|
Package Description |
LCC28,.2SQ,20
|
LCC28,.2SQ,20
|
Reach Compliance Code |
compliant
|
compliant
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
LCC28,.2SQ,20
|
LCC28,.2SQ,20
|
Power Supplies |
5 V
|
5 V
|
RF/Microwave Device Type |
NARROW BAND HIGH POWER
|
NARROW BAND HIGH POWER
|
Supply Current-Max |
600 mA
|
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
GAAS
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Samacsys Manufacturer |
|
Avago Technologies
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
35 dB
|
Input Power-Max (CW) |
|
20 dBm
|
JESD-609 Code |
|
e3
|
Operating Frequency-Max |
|
2700 MHz
|
Operating Frequency-Min |
|
2500 MHz
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare MGA-43728-BLKG with alternatives
Compare MGA-43328-BLKG with alternatives