-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2300MHz - 2500MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, 5 X 5 MM, 0.85 MM HEIGHT, LEAD FREE, MINIATURE, QFN-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MGA-43228-BLKG
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
MGA-43228-BLKG
Avago Technologies
2300MHz - 2500MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, 5 X 5 MM, 0.85 MM HEIGHT, LEAD FREE, MINIATURE, QFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | LCC28,.2SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Construction | COMPONENT | |
Gain | 35 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2300 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin (Sn) |
This table gives cross-reference parts and alternative options found for MGA-43228-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGA-43228-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGA-43228-TR1G | Narrow Band High Power Amplifier, 2300MHz Min, 2500MHz Max, 1 Func, GAAS, 5 X 5 MM, 0.85 MM HEIGHT, LEAD FREE, MINIATURE, QFN-28 | Broadcom Limited | MGA-43228-BLKG vs MGA-43228-TR1G |
MGA-43228-BLKG | Narrow Band High Power Amplifier, 2300MHz Min, 2500MHz Max, 1 Func, GAAS, 5 X 5 MM, 0.85 MM HEIGHT, LEAD FREE, MINIATURE, QFN-28 | Broadcom Limited | MGA-43228-BLKG vs MGA-43228-BLKG |