MEM832J-120
Description: EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32

Overview of MEM832J-120 by Mosaic Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for MEM832J-120 by Mosaic Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MEM832J-120 by Mosaic Semiconductor Inc

MEM832J-120
Mosaic Semiconductor Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOSAIC SEMICONDUCTOR INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
PAGE WRITE
JESD-30 Code
R-CQCC-J32
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Position
QUAD
Want to compare parts?
  1. MEM832J-120
    Mosaic Semiconductor Inc
    EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32
    VS

Alternate Parts for MEM832J-120

This table gives cross-reference parts and alternative options found for MEM832J-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEM832J-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X68257JM EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc MEM832J-120 vs X68257JM
CAT28C257HNI-12T 32KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 onsemi MEM832J-120 vs CAT28C257HNI-12T
CAT28C256NA-12 EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor MEM832J-120 vs CAT28C256NA-12
CAT28C257GA-12T IC 32K X 8 EEPROM 5V, 120 ns, PQCC32, HALOGEN FREE AND LEAD FREE, CASE 776AK-01, MS-016, LCC-32, Programmable ROM onsemi MEM832J-120 vs CAT28C257GA-12T
MEM832JMB-120 EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 APTA Group Inc MEM832J-120 vs MEM832JMB-120
CAT28C257GA-12T EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor MEM832J-120 vs CAT28C257GA-12T
CAT28C257GI-12T EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor MEM832J-120 vs CAT28C257GI-12T
X68257J EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc MEM832J-120 vs X68257J
CAT28C256NI-12T EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor MEM832J-120 vs CAT28C256NI-12T
CAT28C256N-12 32KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 onsemi MEM832J-120 vs CAT28C256N-12
Part Number Description Manufacturer Compare
CAT28C257GI-15T EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor MEM832J-120 vs CAT28C257GI-15T
CAT28C256HNA-15T EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor MEM832J-120 vs CAT28C256HNA-15T
MEM832JLM-120 EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32 Mosaic Semiconductor Inc MEM832J-120 vs MEM832JLM-120
CAT28C256GI-15 EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor MEM832J-120 vs CAT28C256GI-15
AT27C256R-12JU OTP ROM, 32KX8, 120ns, CMOS, PQCC32, GREEN, PLASTIC, MS-016AE, LCC-32 Atmel Corporation MEM832J-120 vs AT27C256R-12JU
CAT28C257G-12 EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor MEM832J-120 vs CAT28C257G-12
CAT28C256GI-15TE13 EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor MEM832J-120 vs CAT28C256GI-15TE13
CAT28C256NA-15 EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor MEM832J-120 vs CAT28C256NA-15
CAT28C256G-15TE7 EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor MEM832J-120 vs CAT28C256G-15TE7
CAT28C256N-12T EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor MEM832J-120 vs CAT28C256N-12T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MEM832J-120 by Mosaic Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MEM832J-120 by Mosaic Semiconductor Inc

Select Manufacturer
Which Manufacturer of MEM832J-120 would you like to use for your alert(s)?
  • Please alert me when MEM832J-120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MEM832J-120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MEM832J-120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MEM832J-120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MEM832J-120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MEM832J-120 by Mosaic Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: