Memory
CAT28C256N-12
Description: 32KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32

Overview of CAT28C256N-12 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage

CAD Models for CAT28C256N-12 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28C256N-12 by onsemi

CAT28C256N-12
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
QFJ
Package Description
PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Command User Interface
NO
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.965 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Page Size
64 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Standby Current-Max
0.00015 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
YES
Width
11.425 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. CAT28C256N-12
    onsemi
    32KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for CAT28C256N-12

This table gives cross-reference parts and alternative options found for CAT28C256N-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C256N-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MEM832JLMB-120 EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32 Mosaic Semiconductor Inc CAT28C256N-12 vs MEM832JLMB-120
CAT28C256HNI-12T 32KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 onsemi CAT28C256N-12 vs CAT28C256HNI-12T
CAT28C257G-12 32KX8 EEPROM 5V, 120ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 onsemi CAT28C256N-12 vs CAT28C257G-12
X28HC256JI-12T7 32KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 Intersil Corporation CAT28C256N-12 vs X28HC256JI-12T7
CAT28C257G-12 EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C256N-12 vs CAT28C257G-12
CAT28C257GI-12 32KX8 EEPROM 5V, 120ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 onsemi CAT28C256N-12 vs CAT28C257GI-12
CAT28C257N-12 EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C256N-12 vs CAT28C257N-12
MEM832J-12 EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32 Mosaic Semiconductor Inc CAT28C256N-12 vs MEM832J-12
CAT28C256HN-12T EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C256N-12 vs CAT28C256HN-12T
CAT28C256NA-12T EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C256N-12 vs CAT28C256NA-12T
Part Number Description Manufacturer Compare
X28HC256FM-12T1 EEPROM, 32KX8, 120ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 Xicor Inc CAT28C256N-12 vs X28HC256FM-12T1
CAT28C256HPA-12 IC 32K X 8 EEPROM 5V, 120 ns, PDIP28, PLASTIC, DIP-28, Programmable ROM onsemi CAT28C256N-12 vs CAT28C256HPA-12
X68257DI EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 Xicor Inc CAT28C256N-12 vs X68257DI
MEM832VMB-120 EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28, 0.100 INCH, CERAMIC, VIL-28 Mosaic Semiconductor Inc CAT28C256N-12 vs MEM832VMB-120
X28HC256JI-12T7 32KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 Intersil Corporation CAT28C256N-12 vs X28HC256JI-12T7
PYA28C256-12CWMB EEPROM, 32KX8, Parallel, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 Pyramid Semiconductor Corporation CAT28C256N-12 vs PYA28C256-12CWMB
X28HC256SM-12 32KX8 EEPROM 5V, 120ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Intersil Corporation CAT28C256N-12 vs X28HC256SM-12
X28HC256FM-12 32KX8 EEPROM 5V, 120ns, CDFP28, CERAMIC, FP-28 Intersil Corporation CAT28C256N-12 vs X28HC256FM-12
X28HC256SM-12T2 32KX8 EEPROM 5V, 120ns, PDSO28, PLASTIC, SOIC-28 Intersil Corporation CAT28C256N-12 vs X28HC256SM-12T2
28C256-12I/L 32K X 8 EEPROM 5V, 120 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc CAT28C256N-12 vs 28C256-12I/L

Related Parts for CAT28C256N-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28C256N-12 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28C256N-12 by onsemi

  • Please alert me when CAT28C256N-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAT28C256N-12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28C256N-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAT28C256N-12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28C256N-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28C256N-12 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: