Datasheets
CAT28C256HNA-15T by:

EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32

Part Details for CAT28C256HNA-15T by Catalyst Semiconductor

Overview of CAT28C256HNA-15T by Catalyst Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Computing and Data Storage

Part Details for CAT28C256HNA-15T

CAT28C256HNA-15T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CAT28C256HNA-15T Part Data Attributes

CAT28C256HNA-15T Catalyst Semiconductor
Buy Now Datasheet
Compare Parts:
CAT28C256HNA-15T Catalyst Semiconductor EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32
Part Life Cycle Code Transferred
Ihs Manufacturer CATALYST SEMICONDUCTOR INC
Part Package Code QFJ
Package Description QCCJ,
Pin Count 32
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 150 ns
Additional Feature 100000 PROGRAM/ERASE CYCLES
JESD-30 Code R-PQCC-J32
Length 13.97 mm
Memory Density 262144 bit
Memory IC Type EEPROM
Memory Width 8
Number of Functions 1
Number of Terminals 32
Number of Words 32768 words
Number of Words Code 32000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Organization 32KX8
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified
Seated Height-Max 3.55 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 11.43 mm

Alternate Parts for CAT28C256HNA-15T

This table gives cross-reference parts and alternative options found for CAT28C256HNA-15T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C256HNA-15T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CAT28C257GI-15 EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C256HNA-15T vs CAT28C257GI-15
CAT28C257NA-15 32KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 onsemi CAT28C256HNA-15T vs CAT28C257NA-15
FT28C256F-15JI EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Force Technologies Ltd CAT28C256HNA-15T vs FT28C256F-15JI
CAT28C256GA-15T EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C256HNA-15T vs CAT28C256GA-15T
X28HC256J-15T2 EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc CAT28C256HNA-15T vs X28HC256J-15T2
W27E257P-15 EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Winbond Electronics Corp CAT28C256HNA-15T vs W27E257P-15
CAT28C256GI-15TE13 IC 32K X 8 EEPROM 5V, 150 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM onsemi CAT28C256HNA-15T vs CAT28C256GI-15TE13
CAT28C256HFNI-15TE7 EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C256HNA-15T vs CAT28C256HFNI-15TE7
CAT28C257G-15 EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C256HNA-15T vs CAT28C257G-15
CAT28C256N-15TE13 32KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 onsemi CAT28C256HNA-15T vs CAT28C256N-15TE13
Part Number Description Manufacturer Compare
CAT28C257HN-12T EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C256HNA-15T vs CAT28C257HN-12T
CAT28C256N-12T EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C256HNA-15T vs CAT28C256N-12T
CAT28C256FNI-15TE7 EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C256HNA-15T vs CAT28C256FNI-15TE7
CAT28C257GA-15T EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C256HNA-15T vs CAT28C257GA-15T
CAT28C256HFN-15TE7 EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C256HNA-15T vs CAT28C256HFN-15TE7
CAT28C256NI-12T EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C256HNA-15T vs CAT28C256NI-12T
CAT28C256N-15 EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C256HNA-15T vs CAT28C256N-15
CAT28C257NA-15 EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C256HNA-15T vs CAT28C257NA-15
CAT28C256NI-15 EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C256HNA-15T vs CAT28C256NI-15
CAT28C257G-12T EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C256HNA-15T vs CAT28C257G-12T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28C256HNA-15T by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28C256HNA-15T by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT28C256HNA-15T would you like to use for your alert(s)?
  • Please alert me when CAT28C256HNA-15T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT28C256HNA-15T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28C256HNA-15T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT28C256HNA-15T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28C256HNA-15T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28C256HNA-15T by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: