Part Details for MDA1204 by Motorola Mobility LLC
Overview of MDA1204 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDA1204
MDA1204 CAD Models
MDA1204 Part Data Attributes
|
MDA1204
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MDA1204
Motorola Mobility LLC
4.5A, 400V, SILICON, BRIDGE RECTIFIER DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | X-PUFM-D4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | X-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 4.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | UNSPECIFIED | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 0.0005 µA | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for MDA1204
This table gives cross-reference parts and alternative options found for MDA1204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDA1204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDA130A | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | MDA1204 vs SDA130A |
DB1510T | Bridge Rectifier Diode, Avalanche, 1 Phase, 15A, 1000V V(RRM), Silicon | Diotec Electronics Corp | MDA1204 vs DB1510T |
MDA920A1 | 1.5A, 25V, SILICON, BRIDGE RECTIFIER DIODE | Motorola Mobility LLC | MDA1204 vs MDA920A1 |
PK05 | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon | EDI Diodes (Electronic Devices Inc) | MDA1204 vs PK05 |
J02 | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, CASE R-13, 4 PIN | Micro Electronics Corporation | MDA1204 vs J02 |
FW50 | Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, | Mallory Sonalert Products Inc | MDA1204 vs FW50 |
3SBMB4 | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, | Semtech Corporation | MDA1204 vs 3SBMB4 |
D4SB80 | Bridge Rectifier Diode, 1 Phase, 2.3A, 800V V(RRM), Silicon, 3S, SIP-4 | Shindengen Electronic Manufacturing Co Ltd | MDA1204 vs D4SB80 |
B380/340-10L | Bridge Rectifier Diode, 1 Phase, 10A, 800V V(RRM), Silicon | Fagor Electrónica | MDA1204 vs B380/340-10L |
MDA980-2 | Bridge Rectifier Diode, 1 Phase, 12A, 100V V(RRM), Silicon | Motorola Semiconductor Products | MDA1204 vs MDA980-2 |