Part Details for J02 by Micro Electronics Corporation
Overview of J02 by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for J02
J02 CAD Models
J02 Part Data Attributes
|
J02
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
J02
Micro Electronics Corporation
Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, CASE R-13, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Package Description | S-XUFM-D4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE R-13 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-XUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for J02
This table gives cross-reference parts and alternative options found for J02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PB64CA | Bridge Rectifier Diode, Avalanche, 1 Phase, 6A, 400V V(RRM), Silicon, | Microsemi Corporation | J02 vs PB64CA |
B393-80 | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon | Edal Industries Inc | J02 vs B393-80 |
BP10-10 | Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon | Frontier Electronics Co Ltd | J02 vs BP10-10 |
6B4B41 | DIODE 3.8 A, 100 V, SILICON, BRIDGE RECTIFIER DIODE, Bridge Rectifier Diode | Toshiba America Electronic Components | J02 vs 6B4B41 |
MDA980-3 | Bridge Rectifier Diode, 1 Phase, 12A, 200V V(RRM), Silicon | Motorola Semiconductor Products | J02 vs MDA980-3 |
FW100 | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon | Cornell Dubilier Electronics Inc | J02 vs FW100 |
BR258W | Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BR-25W, 4 PIN | Rectron Semiconductor | J02 vs BR258W |
MDA920A4 | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon | Motorola Semiconductor Products | J02 vs MDA920A4 |
DB1504T | Bridge Rectifier Diode, Avalanche, 1 Phase, 15A, 400V V(RRM), Silicon | Diotec Electronics Corp | J02 vs DB1504T |
3J4B41 | DIODE 3 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, Bridge Rectifier Diode | Toshiba America Electronic Components | J02 vs 3J4B41 |